On-Shore Tech OSTVJ086150
| Manufacturer | |
| MPN | OSTVJ086150 |
| LCSC Part # | C6728343 |
| Packaging | Through Hole,P=7.62mm |
| Customer # | |
| Key Attributes | -40℃~+115℃ 20A 1x8P 300V Green 12~30 Right Angle 8 1 7.62mm Through Hole,P=7.62mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=7.62mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 12~30 | |
| Screw Specification | M3 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=7.62mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 8P | |
| Wire Gauge - AWG | 12~30 | |
| Screw Specification | M3 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1287 | $ 6.13 |
| 200+ | $ 2.4462 | $ 489.24 |
| 500+ | $ 2.3644 | $ 1182.20 |
| 1,000+ | $ 2.3243 | $ 2324.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=7.62mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 12~30 | |
| Screw Specification | M3 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=7.62mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 8P | |
| Wire Gauge - AWG | 12~30 | |
| Screw Specification | M3 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ0861530000G | Amphenol | Through Hole,P=7.62mm | 0 | $ 4.195 | ||
| VJ0861500000G | Amphenol | Through Hole,P=7.62mm | 0 | $ 3.6704 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

