LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cincon Electronics Co. LTD CFM21M120-T product image
Images for reference only

Cincon Electronics Co. LTD CFM21M120-TRoHS

Manufacturer
MPN
CFM21M120-T
LCSC Part #
C6139869
Packaging
-
Customer #
Key Attributes
20W Single Output AC-DC Power Module
Datasheetpdf iconCincon Electronics Co. LTD CFM21M120-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.8433$ 43.84
200+$ 17.4948$ 3498.96
500+$ 16.9107$ 8455.35
1,000+$ 16.6218$ 16621.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerCincon Electronics Co. LTD
Packaging-
FeaturesShort Circuit Protection;Overvoltage protection

Features

AI Translation
  • Universal Input Range 90~264VAC
  • Class II
  • Miniature Size Low Profile 0.8"
  • Industry-Standard Pin Out
  • Efficiency to 85%
  • Option for On-Board, Connecter, Screw Terminal or Encapsulated type
  • Continuous Short Circuit Protection
  • Over Voltage Protection
  • No Load Input Power <0.1 W
  • Leakage Current <100uA
  • UL60601-1/IEC60601-1/EN60601-1 Ed.3.1 Medical Safety Approved
  • 2 MOPP
  • Peak Load 130%
  • Meet UL62368/IEC62368/EN62368
  • Meet UL60335-1/IEC60335-1/EN60335-1