LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Central 1N4687 TR PBFREE product image
Images for reference only

Central 1N4687 TR PBFREERoHS

Manufacturer
MPN
1N4687 TR PBFREE
LCSC Part #
C5877205
Packaging
DO-35
Customer #
Key Attributes
1 Independent 4.085V~4.515V 4.3V DO-35 Single Zener Diodes RoHS
Datasheetpdf iconCentral 1N4687 TR PBFREE
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4834$ 0.48
200+$ 0.194$ 38.80
500+$ 0.1864$ 93.20
1,000+$ 0.1834$ 183.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCentral
PackagingDO-35
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+200℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)4uA@2V
Impedance(Zzt)-
Zener Voltage(Range)4.085V~4.515V
Zener Voltage(Nom)4.3V
Impedance(Zzk)-

Introduction

AI Translation

CENTRAL SEMICONDUCTOR 1N4678 series devices are silicon Zener diodes designed for applications requiring extremely low operating current (50μA) and low leakage. Devices are marked either with the letter 'C' as a prefix followed by the complete part number, or using the marking code from the electrical characteristics table.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1N4687 BK PBFREECentralDO-350$ 0.5471
1N5991B TR PBFREECentralDO-350$ 0.1076
1N5229B TR PBFREECentralDO-350$ 0.0744
1N749A BK PBFREECentralDO-350$ 0.0949
1N749A TR PBFREECentralDO-350$ 0.0689
BZX79C4V3onsemiDO-350$ 0.0312
1N4623 BK PBFREECentralDO-350$ 0.5471
1N4623 TR PBFREECentralDO-350$ 0.4835
1N5229BTRonsemiDO-350$ 0.0875
BZX79-C4V3,143NexperiaSOD27(DO-35)0$ 0.0135