LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP JANTXV1N4488CUS product image
Immagini a scopo illustrativo

MICROCHIP JANTXV1N4488CUS

Produttore
Cod. Prod.
JANTXV1N4488CUS
Cod. LCSC
C5774483
Imballo
-
Numero Cliente
Attr. chiave
1 Independent 91V Single Zener Diodes
Scheda Tecnicapdf iconMICROCHIP JANTXV1N4488CUS
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 103.5358$ 103.54
200+$ 41.3116$ 8262.32
500+$ 39.9312$ 19965.60
1,000+$ 39.2493$ 39249.30
Package Standard100/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ProduttoreMICROCHIP
Imballo-
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation1.5W
Reverse Leakage Current (Ir)250nA@72.8V
Impedance(Zzt)200Ω
Zener Voltage(Nom)91V
Impedance(Zzk)3kΩ

Descrizione

Traduzione AI

This series of SMT Zener voltage regulators conforms to MIL-PRF-19500/406 and is designed for high-reliability applications where failure is not an option. These industry-qualified 1.5W Zener voltage regulators are hermetically sealed using a void-free glass construction with internal metallurgical bonding. The series includes Zener selections with a standard tolerance of 5% and voltage range from 3.3V to 200V. Versions with 1% and 2% tolerances are also available. Microsemi offers many other Zener products to address higher and lower power ratings in both through-hole and SMT packages.

Caratteristiche

Traduzione AI
  • Surface-mount equivalents of popular JEDEC registered series.
  • Void-free hermetic glass package.
  • Triple passivation.
  • Extremely rugged construction.
  • 1N4462US through 1N4496US use "Class 1" internal metallurgical bond; 1N6485US through 1N6491US, 1N4460US, and 1N4461US use "Class III" internal metallurgical bond.
  • JAN, JANTX, JANTXV, and JANS qualifications available per MIL-PRF-19500/406.
  • RoHS-compliant versions available (commercial grade only).

Applicazioni

Traduzione AI
  • Regulates voltage over a wide range of operating current and temperature.
  • Wide voltage selection from 3.3V to 200V.
  • Standard voltage tolerance of ±5% (no suffix).
  • Tighter tolerances of ±2% or ±1% available.
  • Insensitive to electrostatic discharge per MIL-STD-750 Method 1020.
  • Inherent radiation hardness as described in Microsemi MicroNote 050.