SIEMENS 6SL32202YE181AP0
| Manufacturer | |
| MPN | 6SL32202YE181AP0 |
| LCSC Part # | C5520719 |
| Packaging | - |
| Customer # | |
| Key Attributes | Variable Frequency Drives (VFDs, VSDs) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The percentage values show the losses relative to the converter's rated apparent power. The chart presents the losses at various operating points of relative torque-producing current (I) versus relative motor stator frequency (f) (in accordance with standard IEC 61800-9-2). These values apply to the basic version of the converter without options/components.
Features
AI Translation
- DI 6: digital input; DI 7: P or M switch; DI COM: control unit interface input (24 V output, max. 250 mA)
- Maximum current depends on temperature and size of connected inverter. At 30 V DC, current varies between 2 A and 3 A
- 2 analog inputs for connecting Pt1000/Ni1000 temperature sensors, one of which can optionally be used as an analog input
- Switchable between voltage (0 ... 10 V) and current (0 ... 20 mA) via parameter
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2709.7628 | $ 2709.76 |
| 200+ | $ 1081.2134 | $ 216242.68 |
| 500+ | $ 1045.0841 | $ 522542.05 |
| 1,000+ | $ 1027.2309 | $ 1027230.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The percentage values show the losses relative to the converter's rated apparent power. The chart presents the losses at various operating points of relative torque-producing current (I) versus relative motor stator frequency (f) (in accordance with standard IEC 61800-9-2). These values apply to the basic version of the converter without options/components.
Features
AI Translation
- DI 6: digital input; DI 7: P or M switch; DI COM: control unit interface input (24 V output, max. 250 mA)
- Maximum current depends on temperature and size of connected inverter. At 30 V DC, current varies between 2 A and 3 A
- 2 analog inputs for connecting Pt1000/Ni1000 temperature sensors, one of which can optionally be used as an analog input
- Switchable between voltage (0 ... 10 V) and current (0 ... 20 mA) via parameter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

