Coilank HWF1608KR82DS
| Manufacturer | CoilankAsian Brands |
| MPN | HWF1608KR82DS |
| LCSC Part # | C54534883 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 350mA 820nH ±10% 1.3Ω Wire-wound inductor 0603 Fixed Inductors |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0603 | |
| Current Rating | 350mA | |
| Inductance | 820nH | |
| Frequency - Self Resonant | 500MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.3Ω | |
| Type | Wire-wound inductor | |
| Q @ Frequency | 12@7.9MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0603 | |
| Current Rating | 350mA | |
| Inductance | 820nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 500MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.3Ω | |
| Type | Wire-wound inductor | |
| Q @ Frequency | 12@7.9MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact winding structure.
- Low DC resistance and high current characteristics.
- Precise inductance tolerance.
Applications
AI Translation
- Personal computers, hard disk drives.
- xDSL modems and cable modems.
- Digital cameras and other electronic devices.
In-Stock: 440
440 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0288 | $ 0.29 |
| 100+ | $ 0.0282 | $ 2.82 |
| 300+ | $ 0.0278 | $ 8.34 |
| 1,000+ | $ 0.0274 | $ 27.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0603 | |
| Current Rating | 350mA | |
| Inductance | 820nH | |
| Frequency - Self Resonant | 500MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.3Ω | |
| Type | Wire-wound inductor | |
| Q @ Frequency | 12@7.9MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0603 | |
| Current Rating | 350mA | |
| Inductance | 820nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 500MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.3Ω | |
| Type | Wire-wound inductor | |
| Q @ Frequency | 12@7.9MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact winding structure.
- Low DC resistance and high current characteristics.
- Precise inductance tolerance.
Applications
AI Translation
- Personal computers, hard disk drives.
- xDSL modems and cable modems.
- Digital cameras and other electronic devices.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AHWF1608KR82DS | Coilank | 0603 | 495 | $ 0.0512 |



