ZE ZE0630HP-150MT-LF
| Manufacturer | ZEAsian Brands |
| MPN | ZE0630HP-150MT-LF |
| LCSC Part # | C45986845 |
| Packaging | SMD,7.1x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 3.2A 103mΩ SMD,7.1x6.6mm |
| Datasheet | ZE ZE0630HP-150MT-LF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 3.2A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 103mΩ | |
| Current - Saturation(Isat) | 5A | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 3.2A | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 103mΩ | |
| Current - Saturation(Isat) | 5A | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-loss alloy powder material, suitable for high current and low DCR
- Premium materials with low core loss and high efficiency
- Closed magnetic circuit design for reduced flux leakage
- Strong EMI resistance with ultra-low audible noise
Applications
AI Translation
- Laptops, tablets
- High-frequency switching power supplies, UPS, graphics cards, audio amplifiers
- Networking & communications, security systems
- Video equipment, set-top boxes, DVD players
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 3.2A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 103mΩ | |
| Current - Saturation(Isat) | 5A | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 3.2A | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 103mΩ | |
| Current - Saturation(Isat) | 5A | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-loss alloy powder material, suitable for high current and low DCR
- Premium materials with low core loss and high efficiency
- Closed magnetic circuit design for reduced flux leakage
- Strong EMI resistance with ultra-low audible noise
Applications
AI Translation
- Laptops, tablets
- High-frequency switching power supplies, UPS, graphics cards, audio amplifiers
- Networking & communications, security systems
- Video equipment, set-top boxes, DVD players
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



