Ohmite MOX1125235009K
| Manufacturer | |
| MPN | MOX1125235009K |
| LCSC Part # | C3545178 |
| Packaging | Through Hole,D4.2xL32.3mm |
| Customer # | |
| Key Attributes | RES 500000MΩ ±10% 1.5W Through Hole,D4.2xL32.3mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D4.2xL32.3mm | |
| Resistance | 500000MΩ | |
| Power(Watts) | 1.5W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+220℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D4.2xL32.3mm | |
| Resistance | 500000MΩ | |
| Power(Watts) | 1.5W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+220℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4015 | $ 6.40 |
| 200+ | $ 2.4773 | $ 495.46 |
| 500+ | $ 2.391 | $ 1195.50 |
| 1,000+ | $ 2.3478 | $ 2347.80 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D4.2xL32.3mm | |
| Resistance | 500000MΩ | |
| Power(Watts) | 1.5W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+220℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D4.2xL32.3mm | |
| Resistance | 500000MΩ | |
| Power(Watts) | 1.5W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+220℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

