KOA RK73H1HTTC8061F
| Manufacturer | |
| MPN | RK73H1HTTC8061F |
| LCSC Part # | C2483167 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 8.06kΩ ±1% 50mW 0201 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 8.06kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 8.06kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0069 | $ 0.01 |
| 10+ | $ 0.0055 | $ 0.06 |
| 30+ | $ 0.0047 | $ 0.14 |
| 100+ | $ 0.0042 | $ 0.42 |
| 500+ | $ 0.0038 | $ 1.90 |
| 1,000+ | $ 0.0035 | $ 3.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 8.06kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 8.06kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AF0201FR-078K06L | YAGEO | 0201 | 10,000 | $ 0.0059 | ||
| GR0201F8K06TAG00 | GiantOhm | 0201 | 8,500 | $ 0.0008 | ||
| 0201WMF8061TEE | UNI-ROYAL | 0201 | 4,400 | $ 0.0009 | ||
| RC0201FR-078K06L | YAGEO | 0201 | 9,700 | $ 0.0029 | ||
| WR02X8061FAL | Walsin | 0201 | 100 | $ 0.0014 | ||
| RMC1/20-8061FPA | KAMAYA | 0201 | 0 | $ 0.0097 | ||
| CR258061F | Meritek | 0201 | 0 | $ 0.0022 | ||
| RMCF0201FT8K06 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0033 | ||
| CRCW02018K06FNED | VISHAY | 0201 | 0 | $ 0.0059 | ||
| AC0201FR-078K06L | YAGEO | 0201 | 0 | $ 0.0015 | ||
| ERJ-1GJF8061C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-U01F8061C | PANASONIC | 0201 | 0 | $ 0.0543 | ||
| ERJ-1GNF8061C | PANASONIC | 0201 | 0 | $ 0.0283 | ||
| RC-01W8061FT | FH | 0201 | 0 | $ 0.0009 | ||
| RTT018061FTH | RALEC | 0201 | 0 | $ 0.0041 | ||
| RC0201FR-078K06P | YAGEO | 0201 | 0 | $ 0.0082 | ||
| CRCW02018K06FKED | VISHAY | 0201 | 0 | $ 0.0235 | ||
| RK73H1HTTC8061D | KOA | 0201 | 0 | $ 0.0496 | ||
| RC0201DR-078K06L | YAGEO | 0201 | 0 | $ 0.0159 | ||
| AF0201DR-078K06L | YAGEO | 0201 | 0 | $ 0.0558 |

