LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. R3111N301C-TR-FE product image
Images for reference only

Nisshinbo Micro Devices Inc. R3111N301C-TR-FE

Manufacturer
MPN
R3111N301C-TR-FE
LCSC Part #
C2467981
Packaging
SOT-23-5
Customer #
Key Attributes
100us Active Low 700mV~10V 1 SOT-23-5 Supervisors RoHS
Datasheetpdf iconNisshinbo Micro Devices Inc. R3111N301C-TR-FE
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3763$ 0.38
200+$ 0.1457$ 29.14
500+$ 0.1406$ 70.30
1,000+$ 0.138$ 138.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerNisshinbo Micro Devices Inc.
PackagingSOT-23-5
Reset Timeout100us
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
Voltage - Supply700mV~10V
ChipTypeVoltage Detector
Threshold Voltage3V
Number of Voltages Monitored1

Introduction

AI Translation

The R3111x series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistors for detector threshold setting, an output driver and a hysteresis circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment. Output types, Nch open drain “L” type, Nch open drain “H” type and CMOS type are available. Seven types of packages, TO-92, SOT-89, SOT-23-3, SOT-23-5, SC-82AB, SC-88A and SON1612-6 are available.

Features

AI Translation
  • Supply Current ... Typ. 0.8μA (-VDET = 1.5V, VDD = -VDET - 0.1V)
  • Operating Voltage Range ... 0.7V to 10.0V (Ta = 25°C)
  • Detector Threshold Range ... 0.9V to 6.0V (0.1V steps) (For other voltages, please refer to MARK INFORMATIONS.)
  • Detector Threshold Accuracy ... ±2.0%
  • Temperature-Drift Coefficient of Detector Threshold ... Typ. ±100ppm/°C
  • Output Types ... Nch Open Drain “L”, Nch Open Drain “H”, and CMOS
  • Packages ... SON1612-6, SC-82AB, SC-88A, SOT-23-3, SOT-23-5, SOT-89, TO-92

Applications

AI Translation
  • CPU and Logic Circuit Reset
  • Battery Checker
  • Window Comparator
  • Wave Shaping Circuit
  • Battery Back-up Circuit
  • Power Failure Detector

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NCP302LSN30T1GonsemiTSOP-595$ 1.6253
NCP300LSN30T1GonsemiTSOP-50$ 0.2679
NCV300LSN30T1GonsemiTSOP-5-1.5mm0$ 0.3361
R3111N291C-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.3763
NCP302LSN29T1onsemiTSOP-50$ 0.1546