Forant 88191946
| Manufacturer | |
| MPN | 88191946 |
| LCSC Part # | C22364591 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sockets |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Manufacturer | Forant | |
| Packaging | - | |
| Drive size | - | |
| Hexagonal internal dimensions | 16.6mm | |
| Drive square hole | - | |
| Hexagonal outer diameter | 22.2mm | |
| length | 80mm | |
| specifications | 12.7mm | |
| Drive head outer diameter | - | |
| Outer diameter of sleeve head | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Manufacturer | Forant | |
| Packaging | - | |
| Drive size | - | |
| Hexagonal internal dimensions | 16.6mm | |
| Drive square hole | - |
| Type | Description | |
|---|---|---|
| Hexagonal outer diameter | 22.2mm | |
| length | 80mm | |
| specifications | 12.7mm | |
| Drive head outer diameter | - | |
| Outer diameter of sleeve head | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.6021 | $ 28.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Manufacturer | Forant | |
| Packaging | - | |
| Drive size | - | |
| Hexagonal internal dimensions | 16.6mm | |
| Drive square hole | - | |
| Hexagonal outer diameter | 22.2mm | |
| length | 80mm | |
| specifications | 12.7mm | |
| Drive head outer diameter | - | |
| Outer diameter of sleeve head | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Manufacturer | Forant | |
| Packaging | - | |
| Drive size | - | |
| Hexagonal internal dimensions | 16.6mm | |
| Drive square hole | - |
| Type | Description | |
|---|---|---|
| Hexagonal outer diameter | 22.2mm | |
| length | 80mm | |
| specifications | 12.7mm | |
| Drive head outer diameter | - | |
| Outer diameter of sleeve head | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


