LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI AD694JNZ product image
Immagini a scopo illustrativo

ADI AD694JNZ

Produttore
Cod. Prod.
AD694JNZ
Cod. LCSC
C22293
Imballo
DIP-16
Numero Cliente
Attr. chiave
1.5nA 150uV DIP-16 Sensor and Detector Interfaces RoHS
Scheda Tecnicapdf iconADI AD694JNZ
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 30.2416$ 30.24
10+$ 26.7763$ 267.76
Package Standard25/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/Sensor and Detector Interfaces
ProduttoreADI
ImballoDIP-16
Ib - Input Bias Current1.5nA
Vos - Input Offset Voltage150uV
FeaturesExternal resistor gain;Enable/shutdown function
Operating Temperature0℃~+70℃
Output Current23mA
Number of Channels1

Descrizione

Traduzione AI

The AD694 is a monolithic current transmitter that accepts high level signal inputs to drive a standard 4 - 20 mA current loop for the control of valves, actuators, and other devices commonly used in process control. The input signal is buffered by an input amplifier that can be used to scale the input signal or buffer the output from a current mode DAC. Precalibrated input spans of 0 V to 2 V and 0 V to 10 V are selected by simple pin strapping; other spans may be programmed with external resistors. The output stage compliance extends to within 2 V of VS and its special design allows the output voltage to extend below common in dual supply operation. An alarm warns of an open 4 - 20 mA loop or noncompliance of the output stage. Active laser trimming of the AD694's thin film resistors results in high levels of accuracy without the need for additional adjustments and calibration. An external pass transistor may be used with the AD694 to off - load power dissipation, extending the temperature range of operation. The AD694 is the ideal building block for systems requiring noise immune 4 - 20 mA signal transmission to operate valves, actuators, and other control devices, as well as for the transmission of process parameters such as pressure, temperature, or flow. It is recommended as a replacement for discrete designs in a variety of applications in industrial process control, factory automation, and system monitoring. The AD694 is available in hermetically sealed, 16 - pin CERDIP and plastic SOIC, specified over the - 40°C to + 85°C industrial temperature range, and in a 16 - pin plastic DIP, specified over the 0°C to + 70°C temperature range.

Caratteristiche

Traduzione AI
  • 4 - 20 mA, 0 - 20 mA Output Ranges
  • Precalibrated Input Ranges: 0 V to 2 V, 0 V to 70 V
  • Precision Voltage Reference Programmable to 2.000 V or 10.000 V
  • Single or Dual Supply Operation
  • Wide Power Supply Range: 4.5 V to 36 V
  • Wide Output Compliance
  • Input Buffer Amplifier
  • Open - Loop Alarm
  • Optional External Pass Transistor to Reduce Self - Heating Errors
  • 0.002% Typ Nonlinearity