LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT3808AI-C2-18SB-74.250000 product image
Images for reference only

SiTime SIT3808AI-C2-18SB-74.250000

Manufacturer
MPN
SIT3808AI-C2-18SB-74.250000
LCSC Part #
C19083508
Packaging
SMD5032-6P
Customer #
Key Attributes
74.25MHz SMD5032-6P Oscillators RoHS
DatasheetSiTime SIT3808AI-C2-18SB-74.250000
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7284$ 6.73
200+$ 2.6857$ 537.14
500+$ 2.5952$ 1297.60
1,000+$ 2.5508$ 2550.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD5032-6P
Current - Supply31mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVCMOS
Frequency74.25MHz
Voltage - Supply1.8V

Features

AI Translation
  • Any frequency from 1 MHz to 80 MHz with 6-decimal-place accuracy
  • 100% pin-for-pin drop-in replacement for quartz-based VCXOs
  • Frequency stability up to ±10 ppm
  • Widest pull range options from ±25 ppm to ±1600 ppm
  • Industrial or extended commercial temperature range
  • Pull range linearity ≤1%, 10× better than quartz-based products
  • LVCMOS/LVTTL compatible output
  • Four industry-standard package options: 2.7 mm×2.4 mm (4-pin), 3.2 mm×2.5 mm (4-pin), 5.0 mm×3.2 mm (6-pin), 7.0 mm×5.0 mm (6-pin)
  • Fast sample availability via Time Machine II and field-programmable oscillators
  • RoHS and REACH compliant, lead-free, halogen-free, and antimony-free

Applications

AI Translation

Telecom clock synchronization, instrumentation, low-bandwidth analog PLL, jitter cleaner, clock recovery, audio, video, 3G/HD-SDI, FPGA, broadband and networking

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT3808AI-C2-18SB-74.250000YSiTimeSMD5032-6P0$ 6.3638