ATGBICS by Approved Technology Ltd FTLF1326P3BTL-C
| Manufacturer | |
| MPN | FTLF1326P3BTL-C |
| LCSC Part # | C17618052 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The ATGBICS-compatible FTLF1326P3BTL-C is an extremely compact 10Gb/s optical transceiver module for 10Gb/s serial optical communications applications. The FTLF1326P3BTL-C converts 10Gb/s serial electrical data streams to 10Gb/s optical output signals, and 10Gb/s optical input signals to 10Gb/s serial electrical data streams. The high-speed 10Gb/s electrical interface is fully compliant with the SFI specification. A high-performance 1310nm DFB transmitter and high-sensitivity PIN receiver deliver excellent performance for Ethernet applications over links up to 2km. The SFP+ module complies with SFF-8431, SFF-8432, and IEEE 802.3ae 10GBASE-LRM standards. Digital diagnostic functions are accessible via a 2-wire serial interface as specified in SFF-8472. The fully SFP-compliant form factor provides hot-pluggable capability, facilitates optical port upgrades, and offers low EMI emissions.
Features
- 9.95~11.3Gb/s bit rate support
- Hot-pluggable
- Duplex LC connector
- 1310nm DFB transmitter, PIN photodetector
- Single-mode fiber link up to 2km
- 2-wire management interface, compliant with SFF 8472 digital diagnostic monitoring interface
- Power supply: +3.3V
- Power consumption <1.5W
- Commercial operating temperature range: 0~70℃
- RoHS compliant
Applications
10GBASE-LRM Ethernet, SONET OC-192/SDH, 10G Fibre Channel
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 110.9366 | $ 110.94 |
| 200+ | $ 44.2655 | $ 8853.10 |
| 500+ | $ 42.7861 | $ 21393.05 |
| 1,000+ | $ 42.0544 | $ 42054.40 |
Standard Packaging1/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The ATGBICS-compatible FTLF1326P3BTL-C is an extremely compact 10Gb/s optical transceiver module for 10Gb/s serial optical communications applications. The FTLF1326P3BTL-C converts 10Gb/s serial electrical data streams to 10Gb/s optical output signals, and 10Gb/s optical input signals to 10Gb/s serial electrical data streams. The high-speed 10Gb/s electrical interface is fully compliant with the SFI specification. A high-performance 1310nm DFB transmitter and high-sensitivity PIN receiver deliver excellent performance for Ethernet applications over links up to 2km. The SFP+ module complies with SFF-8431, SFF-8432, and IEEE 802.3ae 10GBASE-LRM standards. Digital diagnostic functions are accessible via a 2-wire serial interface as specified in SFF-8472. The fully SFP-compliant form factor provides hot-pluggable capability, facilitates optical port upgrades, and offers low EMI emissions.
Features
- 9.95~11.3Gb/s bit rate support
- Hot-pluggable
- Duplex LC connector
- 1310nm DFB transmitter, PIN photodetector
- Single-mode fiber link up to 2km
- 2-wire management interface, compliant with SFF 8472 digital diagnostic monitoring interface
- Power supply: +3.3V
- Power consumption <1.5W
- Commercial operating temperature range: 0~70℃
- RoHS compliant
Applications
10GBASE-LRM Ethernet, SONET OC-192/SDH, 10G Fibre Channel
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |