LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ADI HMC439QS16GE product image
  • HMC439QS16GE thumbnail 1
  • HMC439QS16GE thumbnail 2
  • HMC439QS16GE thumbnail 3
  • Diagrama de pines
  • Huella
Imágenes ilustrativas

ADI HMC439QS16GERoHS

Fabricante
N.º de pieza fab.
HMC439QS16GE
Nº LCSC
C1525979
Emb.
QSOPG-16-EP-150mil
Número de Cliente
Atrib. clave
Digital Phase-Frequency Detector, 10-1300MHz
Hoja de Datospdf iconADI HMC439QS16GE
En stock: 5
5 En stock, envío inmediato
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.Importo total
1+$ 91.6635$ 91.66
30+$ 87.6516$ 2629.55
Encapsulado Estándar100/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaRF and Wireless/RF Detectors
FabricanteADI
Emb.QSOPG-16-EP-150mil

Descripción

Traducción por IA

The HMC439QS16G & HMC439QS16GE are digital phase-frequency detectors intended for use in low noise phase-locked loop applications for inputs from 10 to 1300 MHz. Its combination of high frequency of operation along with its ultra low phase noise floor make possible synthesizers with wide loop bandwidth and low N resulting in fast switching and very low phase noise. When used in conjunction with a differential loop amplifier, the HMC439QS16G & HMC439QS16GE generate output voltages that can be used to phase lock a VCO to a reference oscillator. The device is packaged in a low cost, surface mount 16 lead QSOP package with an exposed base for improved RF and thermal performance.

Características

Traducción por IA
  • Ultra Low SSB Phase Noise Floor: -153 dBc/Hz @ 10 kHz offset @ 100 MHz Input up to 1300 MHz Fin.
  • Differential Input/Single Ended Output
  • Open Collector Output Buffer Amplifiers
  • QSOP16G SMT Package: 29.4 mm²

Aplicaciones

Traducción por IA
  • Point-to-Point Radios
  • Satellite Communication Systems
  • Sonet Clock Generation