MICROCHIP PIC16F1615-E/ST
| Manufacturer | |
| MPN | PIC16F1615-E/ST |
| LCSC Part # | C99982 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | PIC 8 Bit 32MHz 12 TSSOP-14 Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-14 | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-14 | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
Introduction
PIC16(L)F1615/9 microcontrollers deliver on-chip features that are unique to the design for embedded control of small motors and general purpose applications in 14/20-pin count packages. Features like 10-bit A/D, CCP, 24-bit SMT and Zero-Cross Detection offer an excellent solution to the variety of applications. The product family also has a CRC+ memory scan and Windowed WDT to support safety-critical systems in home appliances, white goods and other end equipment.
Features
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed: - DC – 32 MHz clock input - 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- One 8-Bit Timer
- Four 16-bit Timers
- Low Current Power-on Reset (POR)
- Configurable Power-up Timer (PWRT)
- Brown-out Reset (BOR) with Selectable Trip Point
- Windowed Watchdog Timer (WWDT): - Variable prescaler selection - Variable window size selection - All sources configurable in hardware or software
- 8 KW Flash Program Memory
- 1024 Bytes Data SRAM
- Direct, Indirect and Relative Addressing modes High-Endurance Flash Data Memory (HEF): - 128 B of nonvolatile data storage - 100K erase/write cycles
- Operating Voltage Range: - 1.8V to 3.6V (PIC16LF1615/9) - 2.3V to 5.5V (PIC16F1615/9)
- Temperature Range: - Industrial: -40°C to 85°C - Extended: -40°C to 125°C
- Sleep mode: 50 nA @ 1.8V, typical
- Watchdog Timer: 500 nA @ 1.8V, typical
- Operating Current: - 8 μA @ 32 kHz, 1.8V, typical - 32 μA/MHz @ 1.8V, typical
- Configurable Logic Cell (CLC): - Four CLCs - Integrated combinational and sequential logic
- Complementary Waveform Generator (CWG): - Rising and falling edge dead-band control - Full-bridge, half-bridge, 1-channel drive - Multiple signal sources
- Two Capture/Compare/PWM (CCP) modules
- PWM: Two 10-bit Pulse-Width Modulators
- Two Signal Measurement Timers (SMT): - 24-bit timer/counter with prescaler - Multiple gate and clock inputs
- Angular Timer: - Single pulse - Multiple pulses with missing pulse recovery
- 8-Bit Timers (TMR2+HLT/4/6): - Up to 3 Timer2/4/6 with Hardware Limit Timer (HLT) - Monitors Fault Conditions: Stall, Stop, etc. - Multiple modes - 8-bit timer/counter with prescaler - 8-bit period register and postscaler - Asynchronous H/W Reset sources
- Math Accelerator with Proportional-IntegralDerivative (PID): - Four operation modes - Add and multiply - Simple multiplier - Multiply and Accumulate - Programmable PID controller
- Cyclic Redundancy Check with Memory Scan (CRC/SCAN): - Software configurable
- Serial Communications: - Enhanced USART (EUSART) - SPI, I²C, RS-232, RS-485, LIN compatible - Auto-Baud Detect, Auto-Wake-up on start
- Up to 17 I/O Pins and One Input-only Pin: - Individually programmable pull-ups - Slew rate control - Interrupt-on-change with edge-select - Two High Current Drive pins
- Peripheral Pin Select (PPS): - Enables pin mapping of digital I/O
- 10-Bit Analog-to-Digital Converter (ADC): - Up to 12 external channels - Conversion available during Sleep
- Two Comparators (COMP): - Low-Power/High-Speed mode Up to three external inverting inputs - Fixed Voltage Reference at non-inverting input(s) - Comparator outputs externally accessible
- 8-Bit Digital-to-Analog Converter (DAC): - 8-bit resolution, rail-to-rail - Positive Reference Selection
- Voltage Reference: - Fixed Voltage Reference (FVR): 1.024V, 2.048V and 4.096V output levels
- Zero-Cross Detect (ZCD): - Detect when AC signal on pin crosses ground
- Two High-Current Drive Pins: - 100mA @ 5V
- 16 MHz Internal Oscillator: - ±1% at calibration - Selectable frequency range from 32 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- 4x Phase-Locked Loop (PLL): - For up to 32 MHz internal operation
- External Oscillator Block with: - Three external clock modes up to 32 MHz - One crystal resonator mode up to 32 MHz
- Fail-Safe Clock Monitor: - Allows for safe shutdown if peripheral clock stops
- Two-Speed Oscillator Start-up
- Oscillator Start-up Timer (OST)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7652 | $ 0.77 |
| 10+ | $ 0.7499 | $ 7.50 |
| 30+ | $ 0.7392 | $ 22.18 |
| 100+ | $ 0.7285 | $ 72.85 |
Standard Packaging96/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-14 | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-14 | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
Introduction
PIC16(L)F1615/9 microcontrollers deliver on-chip features that are unique to the design for embedded control of small motors and general purpose applications in 14/20-pin count packages. Features like 10-bit A/D, CCP, 24-bit SMT and Zero-Cross Detection offer an excellent solution to the variety of applications. The product family also has a CRC+ memory scan and Windowed WDT to support safety-critical systems in home appliances, white goods and other end equipment.
Features
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed: - DC – 32 MHz clock input - 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- One 8-Bit Timer
- Four 16-bit Timers
- Low Current Power-on Reset (POR)
- Configurable Power-up Timer (PWRT)
- Brown-out Reset (BOR) with Selectable Trip Point
- Windowed Watchdog Timer (WWDT): - Variable prescaler selection - Variable window size selection - All sources configurable in hardware or software
- 8 KW Flash Program Memory
- 1024 Bytes Data SRAM
- Direct, Indirect and Relative Addressing modes High-Endurance Flash Data Memory (HEF): - 128 B of nonvolatile data storage - 100K erase/write cycles
- Operating Voltage Range: - 1.8V to 3.6V (PIC16LF1615/9) - 2.3V to 5.5V (PIC16F1615/9)
- Temperature Range: - Industrial: -40°C to 85°C - Extended: -40°C to 125°C
- Sleep mode: 50 nA @ 1.8V, typical
- Watchdog Timer: 500 nA @ 1.8V, typical
- Operating Current: - 8 μA @ 32 kHz, 1.8V, typical - 32 μA/MHz @ 1.8V, typical
- Configurable Logic Cell (CLC): - Four CLCs - Integrated combinational and sequential logic
- Complementary Waveform Generator (CWG): - Rising and falling edge dead-band control - Full-bridge, half-bridge, 1-channel drive - Multiple signal sources
- Two Capture/Compare/PWM (CCP) modules
- PWM: Two 10-bit Pulse-Width Modulators
- Two Signal Measurement Timers (SMT): - 24-bit timer/counter with prescaler - Multiple gate and clock inputs
- Angular Timer: - Single pulse - Multiple pulses with missing pulse recovery
- 8-Bit Timers (TMR2+HLT/4/6): - Up to 3 Timer2/4/6 with Hardware Limit Timer (HLT) - Monitors Fault Conditions: Stall, Stop, etc. - Multiple modes - 8-bit timer/counter with prescaler - 8-bit period register and postscaler - Asynchronous H/W Reset sources
- Math Accelerator with Proportional-IntegralDerivative (PID): - Four operation modes - Add and multiply - Simple multiplier - Multiply and Accumulate - Programmable PID controller
- Cyclic Redundancy Check with Memory Scan (CRC/SCAN): - Software configurable
- Serial Communications: - Enhanced USART (EUSART) - SPI, I²C, RS-232, RS-485, LIN compatible - Auto-Baud Detect, Auto-Wake-up on start
- Up to 17 I/O Pins and One Input-only Pin: - Individually programmable pull-ups - Slew rate control - Interrupt-on-change with edge-select - Two High Current Drive pins
- Peripheral Pin Select (PPS): - Enables pin mapping of digital I/O
- 10-Bit Analog-to-Digital Converter (ADC): - Up to 12 external channels - Conversion available during Sleep
- Two Comparators (COMP): - Low-Power/High-Speed mode Up to three external inverting inputs - Fixed Voltage Reference at non-inverting input(s) - Comparator outputs externally accessible
- 8-Bit Digital-to-Analog Converter (DAC): - 8-bit resolution, rail-to-rail - Positive Reference Selection
- Voltage Reference: - Fixed Voltage Reference (FVR): 1.024V, 2.048V and 4.096V output levels
- Zero-Cross Detect (ZCD): - Detect when AC signal on pin crosses ground
- Two High-Current Drive Pins: - 100mA @ 5V
- 16 MHz Internal Oscillator: - ±1% at calibration - Selectable frequency range from 32 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- 4x Phase-Locked Loop (PLL): - For up to 32 MHz internal operation
- External Oscillator Block with: - Three external clock modes up to 32 MHz - One crystal resonator mode up to 32 MHz
- Fail-Safe Clock Monitor: - Allows for safe shutdown if peripheral clock stops
- Two-Speed Oscillator Start-up
- Oscillator Start-up Timer (OST)
C99982 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC16F18325-I/ST | MICROCHIP | TSSOP-14 | 295 | $ 2.4413 | ||
| PIC16F15325T-I/ST | MICROCHIP | TSSOP-14 | 10 | $ 2.1225 | ||
| PIC16F1705-E/ST | MICROCHIP | TSSOP-14 | 0 | $ 1.4402 | ||
| PIC16F1705-I/ST | MICROCHIP | TSSOP-14 | 0 | $1.1690 $2.9972 | ||
| PIC16F1615T-I/ST | MICROCHIP | TSSOP-14 | 0 | $ 1.4926 | ||
| PIC16F1705T-I/ST | MICROCHIP | TSSOP-14 | 0 | $ 4.4185 | ||
| PIC16F1615-I/ST | MICROCHIP | TSSOP-14 | 0 | $ 4.2962 | ||
| PIC16LF1615-E/ST | MICROCHIP | TSSOP-14 | 0 | $ 1.8754 | ||
| PIC16LF1705-E/ST | MICROCHIP | TSSOP-14 | 0 | $ 1.4339 | ||
| PIC16LF1615T-I/ST | MICROCHIP | TSSOP-14 | 0 | $ 1.4926 | ||
| PIC16LF1705T-I/ST | MICROCHIP | TSSOP-14 | 0 | $ 1.349 | ||
| PIC16LF1615-I/ST | MICROCHIP | TSSOP-14 | 0 | $ 1.4772 | ||
| PIC16LF1705-I/ST | MICROCHIP | TSSOP-14 | 0 | $ 1.3197 | ||
| PIC16F15325-E/ST | MICROCHIP | TSSOP-14 | 0 | $ 1.1947 | ||
| PIC16F1575-E/ST | MICROCHIP | TSSOP-14 | 0 | $ 1.3969 | ||
| PIC16F1765-E/ST | MICROCHIP | TSSOP-14 | 0 | $ 1.8862 | ||
| PIC16F18325-E/ST | MICROCHIP | TSSOP-14 | 0 | $ 1.4362 | ||
| PIC16F1575T-I/ST | MICROCHIP | TSSOP-14 | 0 | $ 1.2765 | ||
| PIC16F1765T-I/ST | MICROCHIP | TSSOP-14 | 0 | $ 1.7596 | ||
| PIC16F18325T-I/ST | MICROCHIP | TSSOP-14 | 0 | $ 3.5871 |