LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SiT1602BI-12-25E-74.250000 product image
Images for reference only

SiTime SiT1602BI-12-25E-74.250000

Manufacturer
MPN
SiT1602BI-12-25E-74.250000
LCSC Part #
C829073
Packaging
SMD2520-4P
Customer #
Key Attributes
74.25MHz SMD2520-4P Oscillators RoHS
DatasheetSiTime SiT1602BI-12-25E-74.250000
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7025$ 0.70
200+$ 0.2718$ 54.36
500+$ 0.2625$ 131.25
1,000+$ 0.2579$ 257.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2520-4P
Current - Supply4.2mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVCMOS;HCMOS
Frequency74.25MHz
Voltage - Supply2.5V

Features

AI Translation
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8V
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT1602BI-12-25S-74.250000GSiTimeSMD2520-4P0$ 1.1368
SIT1602BI-12-25S-74.250000DSiTimeSMD2520-4P0$ 0.5382
SIT1602BI-12-25N-74.250000ESiTimeSMD2520-4P0$ 0.5376
SIT1602BI-12-25N-74.250000GSiTimeSMD2520-4P0$ 1.1368
SIT1602BI-12-25E-74.250000ESiTimeSMD2520-4P0$ 0.5362
SIT1602BI-12-25S-74.250000ESiTimeSMD2520-4P0$ 0.5337
SIT1602BI-12-25E-74.250000DSiTimeSMD2520-4P0$ 0.5336
SIT1602BI-12-25E-74.250000GSiTimeSMD2520-4P0$ 1.1368
SiT1602BI-12-25S-74.250000SiTimeSMD2520-4P0$ 0.7025
SiT1602BI-12-25N-74.250000SiTimeSMD2520-4P0$ 0.7027
SIT1602BI-11-25S-74.250000GSiTimeSMD2520-4P0$ 1.1376
SIT1602BI-11-25S-74.250000ESiTimeSMD2520-4P0$ 0.5265
SIT1602BI-11-25S-74.250000DSiTimeSMD2520-4P0$ 0.5268
SIT1602BI-11-25N-74.250000GSiTimeSMD2520-4P0$ 1.1376
SIT1602BI-11-25N-74.250000DSiTimeSMD2520-4P0$ 0.527
SIT1602BI-11-25E-74.250000DSiTimeSMD2520-4P0$ 0.527
SIT1602BI-11-25N-74.250000ESiTimeSMD2520-4P0$ 0.527
SIT1602BI-11-25E-74.250000GSiTimeSMD2520-4P0$ 1.1376
SiT1602BI-11-25S-74.250000SiTimeSMD2520-4P0$ 0.7441
SiT1602BI-11-25N-74.250000SiTimeSMD2520-4P0$ 0.7443