LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADN4604ASVZ product image
  • ADN4604ASVZ thumbnail 1
  • ADN4604ASVZ thumbnail 2
  • ADN4604ASVZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADN4604ASVZ

Manufacturer
MPN
ADN4604ASVZ
LCSC Part #
C80506
Packaging
TQFP-100-EP(14x14)
Customer #
Key Attributes
4.25 Gbps 16 × 16 Digital Cross-Point Switch
Datasheetpdf iconADI ADN4604ASVZ
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.4619$ 38.46
5+$ 33.1987$ 165.99
30+$ 31.5792$ 947.38
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerADI
PackagingTQFP-100-EP(14x14)

Introduction

AI Translation

The ADN4604 is a 16x16 asynchronous, protocol agnostic, digital crosspoint switch, with 16 differential PECL-/CML-compatible inputs and 16 differential CML outputs. The ADN4604 is optimized for nonreturn-to-zero (NRZ) signaling with data rates of up to 4.25 Gbps per port. Each port offers a fixed level of input equalization and programmable output swing and output preemphasis. The ADN4604 nonblocking switch core implements a 16x16 crossbar and supports independent channel switching through the serial control interface. The ADN4604 has low latency and very low channel-to-channel skew. An I²C or SPI interface is used to control the device and provide access to advanced features, such as additional levels of preemphasis and output disable. The ADN4604 is packaged in a 100-lead TQFP package and operates from -40℃ to +85℃

Features

AI Translation
  • DC to 4.25 Gbps per port NRZ data rate
  • Programmable receive equalization 12 dB boost at 2 GHz
  • Compensates 40 inches of FR4 at 4.25 Gbps
  • Programmable transmit preemphasis/deemphasis Up to 12 dB boost at 4.25 Gbps
  • Compensates 40 inches of FR4 at 4.25 Gbps
  • Low power: 130 mW per channel at 3.3V (outputs enabled)
  • 16x16, fully differential, nonblocking array
  • Double rank connection programming with dual connection maps
  • Low jitter, typically 20 ps
  • Flexible I/O supply range
  • DC- or ac- coupled differential CML inputs
  • Programmable CML output levels
  • Per-lane input P/N pair inversion for routing ease
  • 50Ω on-chip I/O termination
  • Supports 8b/10b, scrambled or uncoded NRZ data
  • Serial I²C slave or SPI control interface
  • 100-lead TQFP, Pb-free package

Applications

AI Translation
  • Fiber optic network switching
  • High speed serial backplane routing to OC-48 with FEC
  • XAUI:10GBASE-KX4
  • Gigabit Ethernet over backplane:1000BASE-KX
  • 1x, 2x, and 4x Fibre Channel
  • InfiniBand
  • Digital video (HDMI, DVI, DisplayPort, 3G-/HD-/SD-SDI)
  • Data storage networks

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADN4604ASVZ-RLADITQFP-100-EP(14x14)0$ 29.1232