LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SiT1602BI-71-28N-60.000000 product image
Images for reference only

SiTime SiT1602BI-71-28N-60.000000

Manufacturer
MPN
SiT1602BI-71-28N-60.000000
LCSC Part #
C796683
Packaging
SMD2016-4P
Customer #
Key Attributes
60MHz SMD2016-4P Oscillators RoHS
DatasheetSiTime SiT1602BI-71-28N-60.000000
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2271$ 1.23
200+$ 0.4754$ 95.08
500+$ 0.4585$ 229.25
1,000+$ 0.4507$ 450.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2016-4P
Current - Supply4.5mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeLVCMOS;HCMOS
Frequency60MHz
Voltage - Supply2.8V

Features

AI Translation
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8V
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT1602BI-71-28S-60.000000ESiTimeSMD2016-4P0$ 0.6313
SIT1602BI-71-28S-60.000000GSiTimeSMD2016-4P0$ 1.4432
SIT1602BI-71-28N-60.000000GSiTimeSMD2016-4P0$ 1.4432
SIT1602BI-71-28E-60.000000GSiTimeSMD2016-4P0$ 1.4432
SIT1602BI-71-28E-60.000000ESiTimeSMD2016-4P0$ 0.6339
SIT1602BI-71-28N-60.000000ESiTimeSMD2016-4P0$ 0.6341
SIT1602BI-71-28E-60.000000DSiTimeSMD2016-4P0$ 0.6435
SiT1602BI-71-28S-60.000000SiTimeSMD2016-4P0$ 1.2271
SiT1602BI-71-28E-60.000000SiTimeSMD2016-4P0$ 1.2271
SIT1602BI-71-XXE-60.000000GSiTimeSMD2016-4P0$ 1.4432
SIT1602BI-71-XXN-60.000000ESiTimeSMD2016-4P0$ 0.6679
SIT1602BI-71-XXS-60.000000GSiTimeSMD2016-4P0$ 1.4432
SIT1602BI-71-XXN-60.000000DSiTimeSMD2016-4P0$ 0.6332
SIT1602BI-71-XXN-60.000000GSiTimeSMD2016-4P0$ 1.4432
SIT1602BI-71-XXS-60.000000ESiTimeSMD2016-4P0$ 0.6455
SIT1602BI-71-XXE-60.000000ESiTimeSMD2016-4P0$ 0.6446
SIT1602BC-71-28S-60.000000DSiTimeSMD2016-4P0$ 0.6313
SIT1602BC-71-28S-60.000000GSiTimeSMD2016-4P0$ 1.417
SIT1602BC-71-28S-60.000000ESiTimeSMD2016-4P0$ 0.6674
SIT1602BC-71-28E-60.000000ESiTimeSMD2016-4P0$ 0.6347