Littelfuse/IXYS IXFH60N50P3
| Manufacturer | |
| MPN | IXFH60N50P3 |
| LCSC Part # | C74352 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 60A TO-247 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 680pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 1.04kW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 110mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.25nF | |
| Gate Charge(Qg) | 96nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 680pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.04kW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 110mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.25nF | |
| Gate Charge(Qg) | 96nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fast intrinsic rectifier
- Avalanche rated
- Low RDS(ON) and QG
- Low package inductance
- High power density
- Easy to install
- Space-saving
Applications
AI Translation
- Switched-mode and resonant-mode power supplies
- DC-DC converters
- Laser drivers
- AC and DC motor drivers
- Robotics and servo control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.2982 | $ 7.30 |
| 10+ | $ 6.3986 | $ 63.99 |
| 30+ | $ 5.8487 | $ 175.46 |
| 90+ | $ 5.3883 | $ 484.95 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 680pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 1.04kW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 110mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.25nF | |
| Gate Charge(Qg) | 96nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 680pF | |
| Current - Continuous Drain(Id) | 60A | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.04kW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 110mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.25nF | |
| Gate Charge(Qg) | 96nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fast intrinsic rectifier
- Avalanche rated
- Low RDS(ON) and QG
- Low package inductance
- High power density
- Easy to install
- Space-saving
Applications
AI Translation
- Switched-mode and resonant-mode power supplies
- DC-DC converters
- Laser drivers
- AC and DC motor drivers
- Robotics and servo control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IXFH90N65X3 | Littelfuse/IXYS | TO-247 | 5 | $ 20.6305 | ||
| CMH80N50FSD | Cmos | TO-247 | 180 | $3.0568 $3.2176 | ||
| IXFH60N65X2W | Littelfuse/IXYS | TO-247 | 153 | $ 8.4942 | ||
| IXFH98N60X3 | Littelfuse/IXYS | TO-247 | 0 | $ 12.3207 | ||
| APT56F60B2 | MICROCHIP | TO-247-3 | 0 | $ 66.4034 | ||
| APT56M60B2 | MICROCHIP | TO-247 | 0 | $ 42.7465 | ||
| IXFX80N50P | Littelfuse/IXYS | PLUS-247 | 0 | $ 38.7327 | ||
| APT75F50B2 | MICROCHIP | TO-247-3 | 0 | $ 43.8012 | ||
| APT75M50B2 | MICROCHIP | TO-247-3 | 0 | $ 38.1166 | ||
| TSK60N50MSD | Truesemi | TO-247 | 0 | $ 5.2427 |

