LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
huaxindianzi CM4038M40010001 product image
  • CM4038M40010001 thumbnail 1
  • CM4038M40010001 thumbnail 2
  • CM4038M40010001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

huaxindianzi CM4038M40010001

Manufacturer
huaxindianziAsian Brands
MPN
CM4038M40010001
LCSC Part #
C7294656
Packaging
SMD2520-4P
Customer #
Key Attributes
CRYSTAL 38.4MHz 10pF SMD
Datasheetpdf iconhuaxindianzi CM4038M40010001
In-Stock: 2,970
2,970 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0837$ 0.0796$ 0.40
50+$ 0.0657$ 0.0625$ 3.13
150+$ 0.0568$ 0.0540$ 8.10
500+$ 0.05$ 0.0475$ 23.75
3,000+$ 0.0447$ 0.0425$ 127.50
6,000+$ 0.042$ 0.0399$ 239.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
Manufacturerhuaxindianzi
PackagingSMD2520-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency38.4MHz

Introduction

AI Translation

2520-4P 38.400MHz 10pF ±10ppm