Artesyn AGF800-48S28-6L
| Manufacturer | |
| MPN | AGF800-48S28-6L |
| LCSC Part # | C7213629 |
| Packaging | DIP,116.8x61mm |
| Customer # | |
| Key Attributes | 28V 36V~75V DIP,116.8x61mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | DIP,116.8x61mm | |
| Output Voltage | 28V | |
| Ripple Noise | 250mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 28.6A | |
| Height | - | |
| Frequency - Switching | 320kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 93% | |
| Output Power | 800W | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | DIP,116.8x61mm | |
| Output Voltage | 28V | |
| Ripple Noise | 250mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 28.6A | |
| Height | - | |
| Frequency - Switching | 320kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 93% | |
| Output Power | 800W | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The AGF800 series of isolated DC-DC converters is designed for RF applications such as high power wireless base stations that use both 28V for LDMos and 48V for gallium nitride (GaN) technology for increased power density and efficiency
Features
AI Translation
- UL/CSA 62368-1
- IEC62368-1
- 2:1 wide input range
- Extra wide trim range
- Optimised for high density, small space applications
- Low ripple and noise
- Fixed switching frequency
- Super high efficiency
- High capacitive load capability
- Basic insulation system
- Aluminium substrate
- Power good
- Auxiliary power rail
Applications
AI Translation
- RF applications
- high power wireless base stations
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 317.6771 | $ 317.68 |
| 144+ | $ 126.7552 | $ 18252.75 |
| 432+ | $ 122.5196 | $ 52928.47 |
| 1,008+ | $ 120.4265 | $ 121389.91 |
Standard Packaging144/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | DIP,116.8x61mm | |
| Output Voltage | 28V | |
| Ripple Noise | 250mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 28.6A | |
| Height | - | |
| Frequency - Switching | 320kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 93% | |
| Output Power | 800W | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | DIP,116.8x61mm | |
| Output Voltage | 28V | |
| Ripple Noise | 250mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 28.6A | |
| Height | - | |
| Frequency - Switching | 320kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Overvoltage protection;Over-temperature protection;Automatic fault recovery | |
| Conversion Efficiency | 93% | |
| Output Power | 800W | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The AGF800 series of isolated DC-DC converters is designed for RF applications such as high power wireless base stations that use both 28V for LDMos and 48V for gallium nitride (GaN) technology for increased power density and efficiency
Features
AI Translation
- UL/CSA 62368-1
- IEC62368-1
- 2:1 wide input range
- Extra wide trim range
- Optimised for high density, small space applications
- Low ripple and noise
- Fixed switching frequency
- Super high efficiency
- High capacitive load capability
- Basic insulation system
- Aluminium substrate
- Power good
- Auxiliary power rail
Applications
AI Translation
- RF applications
- high power wireless base stations
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

