P-DUKE Technology, Inc. FED20-12S1P5
| Manufacturer | |
| MPN | FED20-12S1P5 |
| LCSC Part # | C7190886 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | DIP,50.8x25.4mm AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,50.8x25.4mm | |
| Voltage - Supply | 9V~18V | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Features | Programmable output voltage;Overvoltage protection;Overload protection;Short Circuit Protection | |
| Output Current(Max) | 6A | |
| Conversion Efficiency | 78% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,50.8x25.4mm | |
| Voltage - Supply | 9V~18V | |
| Output Voltage | 1.5V |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Features | Programmable output voltage;Overvoltage protection;Overload protection;Short Circuit Protection | |
| Output Current(Max) | 6A | |
| Conversion Efficiency | 78% |
Report an ErrorShow similar products (0) >
Applications
AI Translation
This encapsulated power module can be used in a wide variety of applications, ranging from simple stand-alone operation to an integrated part of sophisticated power architecture.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2644.125 | $ 2644.13 |
| 200+ | $ 1055.0229 | $ 211004.58 |
| 500+ | $ 1019.7686 | $ 509884.30 |
| 1,000+ | $ 1002.3491 | $ 1002349.10 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,50.8x25.4mm | |
| Voltage - Supply | 9V~18V | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Features | Programmable output voltage;Overvoltage protection;Overload protection;Short Circuit Protection | |
| Output Current(Max) | 6A | |
| Conversion Efficiency | 78% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | DIP,50.8x25.4mm | |
| Voltage - Supply | 9V~18V | |
| Output Voltage | 1.5V |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Features | Programmable output voltage;Overvoltage protection;Overload protection;Short Circuit Protection | |
| Output Current(Max) | 6A | |
| Conversion Efficiency | 78% |
Report an ErrorShow similar products (0) >
Applications
AI Translation
This encapsulated power module can be used in a wide variety of applications, ranging from simple stand-alone operation to an integrated part of sophisticated power architecture.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

