TRACO POWER TMM 40112
| Manufacturer | |
| MPN | TMM 40112 |
| LCSC Part # | C7124705 |
| Packaging | DIP,88.9x63.5mm |
| Customer # | |
| Key Attributes | 40 Watt Fully Encapsulated AC/DC Power Supply Module |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,88.9x63.5mm | |
| Output Power | 40W | |
| Voltage - Input(DC) | 85VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection;Overvoltage protection;Over-temperature protection;Overload protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,88.9x63.5mm | |
| Output Power | 40W |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 85VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection;Overvoltage protection;Over-temperature protection;Overload protection |
Introduction
The TMM 40 Series of fully encapsulated 40 Watt AC/DC power supply modules feature a reinforced/double I/O isolation system according to latest medical safety standards 60601-3 3rd edition for 2 x MOPP (Means Of Patient Protection). The high efficiency and the use of highest grade components make the units suitable for an operating temperature range of -40°C to +60°C without load derating. EMI/EMC characteristics and the safety approval package qualify these modules not only for medical devices but also for demanding applications in transportation systems and for equipment in industrial an commercial environment.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 162.8724 | $ 162.87 |
| 200+ | $ 64.9881 | $ 12997.62 |
| 500+ | $ 62.8165 | $ 31408.25 |
| 1,000+ | $ 61.7436 | $ 61743.60 |
Standard Packaging5/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,88.9x63.5mm | |
| Output Power | 40W | |
| Voltage - Input(DC) | 85VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection;Overvoltage protection;Over-temperature protection;Overload protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,88.9x63.5mm | |
| Output Power | 40W |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 85VAC~264VAC | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection;Overvoltage protection;Over-temperature protection;Overload protection |
Introduction
The TMM 40 Series of fully encapsulated 40 Watt AC/DC power supply modules feature a reinforced/double I/O isolation system according to latest medical safety standards 60601-3 3rd edition for 2 x MOPP (Means Of Patient Protection). The high efficiency and the use of highest grade components make the units suitable for an operating temperature range of -40°C to +60°C without load derating. EMI/EMC characteristics and the safety approval package qualify these modules not only for medical devices but also for demanding applications in transportation systems and for equipment in industrial an commercial environment.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

