LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MNS1N4568AUR-1 product image
Images for reference only

MICROCHIP MNS1N4568AUR-1

Manufacturer
MPN
MNS1N4568AUR-1
LCSC Part #
C6992486
Packaging
DO-213AA
Customer #
Key Attributes
1 Independent 6.4V DO-213AA Single Zener Diodes
Datasheetpdf iconMICROCHIP MNS1N4568AUR-1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 61.0435$ 61.04
200+$ 24.3571$ 4871.42
500+$ 23.5433$ 11771.65
1,000+$ 23.1402$ 23140.20
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AA
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)2uA@3V
Impedance(Zzt)200Ω
Zener Voltage(Range)-
Zener Voltage(Nom)6.4V
Impedance(Zzk)-

Features

AI Translation
  • JAN, JANTX, JANTXV, and JANS versions available for 1N4565AUR-1 through 1N4584AUR-1
  • Temperature-compensated Zener reference diodes
  • Leadless surface mount package
  • Low current operating range: 0.5 to 4.0 mA
  • Metallurgical bonded, double plug construction
  • Operating temperature: -65°C to +175°C
  • Storage temperature: -65°C to +175°C
  • DC power dissipation: 500 mW at +50°C
  • Power derating: 4 mW/°C above +50°C
  • Reverse leakage current: IR = 2μA at 25°C with VR = 3Vdc
  • Package: DO-213AA, hermetic glass case (MELF, SOD-80, LL34)
  • Lead finish: tin/lead
  • Polarity: striped (cathode) end positive during diode operation
  • Mounting orientation: any
  • The axial coefficient of expansion (COE) of this device is approximately +6 PPM/°C; the COE of the mounting surface system should be selected to match the device