muRata LQP02TQ2N0C02D
| Manufacturer | |
| MPN | LQP02TQ2N0C02D |
| LCSC Part # | C6980447 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | FIXED IND 2nH 380mA 300mΩ 01005 |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 380mA | |
| Inductance | 2nH | |
| Frequency - Self Resonant | 13GHz | |
| DC Resistance(DCR) | 300mΩ | |
| Q @ Frequency | 10@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 380mA |
| Type | Description | |
|---|---|---|
| Inductance | 2nH | |
| Frequency - Self Resonant | 13GHz | |
| DC Resistance(DCR) | 300mΩ | |
| Q @ Frequency | 10@500MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0948 | $ 0.09 |
| 200+ | $ 0.0378 | $ 7.56 |
| 500+ | $ 0.0366 | $ 18.30 |
| 1,000+ | $ 0.036 | $ 36.00 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 380mA | |
| Inductance | 2nH | |
| Frequency - Self Resonant | 13GHz | |
| DC Resistance(DCR) | 300mΩ | |
| Q @ Frequency | 10@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 380mA |
| Type | Description | |
|---|---|---|
| Inductance | 2nH | |
| Frequency - Self Resonant | 13GHz | |
| DC Resistance(DCR) | 300mΩ | |
| Q @ Frequency | 10@500MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LQP02TQ2N0B02D | muRata | 01005 | 18,750 | $ 0.0128 | ||
| MHQ0402PSA2N0BT000 | TDK | 01005 | 7,040 | $0.0030 $0.0297 | ||
| LQP02HQ2N0B02L | muRata | 01005 | 6,080 | $0.0288 $0.0355 | ||
| MHQ0402PSA2N0ST000 | TDK | 01005 | 0 | $ 0.0207 | ||
| MHQ0402PSA2N0CT000 | TDK | 01005 | 0 | $ 0.0483 | ||
| LQP02HQ2N0C02E | muRata | 01005 | 0 | $ 0.0375 | ||
| LQP02HQ2N0C02L | muRata | 01005 | 0 | $ 0.0883 | ||
| LQP02HQ2N0B02E | muRata | 01005 | 0 | $ 0.069 |

