L3Harris Narda-MITEQ LNA-20-08001800-40-25P
| Manufacturer | |
| MPN | LNA-20-08001800-40-25P |
| LCSC Part # | C6979947 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20dB 8GHz~18GHz 15V 4dB 25dBm 550mA RF Amplifiers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | L3Harris Narda-MITEQ | |
| Packaging | - | |
| Operating Temperature | -55℃~+85℃ | |
| Input Return Loss | - | |
| Gain | 20dB | |
| Frequency Range | 8GHz~18GHz | |
| Voltage - Supply | 15V | |
| Output Return Loss | - | |
| Noise Figure | 4dB | |
| Features | - | |
| IP3 | - | |
| P1dB | 25dBm | |
| Current - Supply | 550mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | L3Harris Narda-MITEQ | |
| Packaging | - | |
| Operating Temperature | -55℃~+85℃ | |
| Input Return Loss | - | |
| Gain | 20dB | |
| Frequency Range | 8GHz~18GHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 15V | |
| Output Return Loss | - | |
| Noise Figure | 4dB | |
| Features | - | |
| IP3 | - | |
| P1dB | 25dBm | |
| Current - Supply | 550mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Unconditionally stable
- 50 Ohm input and output match
- Internally regulated
- Hermetically sealed package available
- Available as RoHS compliant
Applications
AI Translation
- Wireless Infrastructure
- RF Microwave and VSAT
- Test Instruments
- Fiber Optics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4418.405 | $ 4418.41 |
| 200+ | $ 4149.7666 | $ 829953.32 |
| 500+ | $ 4011.0959 | $ 2005547.95 |
| 1,000+ | $ 3942.5772 | $ 3942577.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | L3Harris Narda-MITEQ | |
| Packaging | - | |
| Operating Temperature | -55℃~+85℃ | |
| Input Return Loss | - | |
| Gain | 20dB | |
| Frequency Range | 8GHz~18GHz | |
| Voltage - Supply | 15V | |
| Output Return Loss | - | |
| Noise Figure | 4dB | |
| Features | - | |
| IP3 | - | |
| P1dB | 25dBm | |
| Current - Supply | 550mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | L3Harris Narda-MITEQ | |
| Packaging | - | |
| Operating Temperature | -55℃~+85℃ | |
| Input Return Loss | - | |
| Gain | 20dB | |
| Frequency Range | 8GHz~18GHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 15V | |
| Output Return Loss | - | |
| Noise Figure | 4dB | |
| Features | - | |
| IP3 | - | |
| P1dB | 25dBm | |
| Current - Supply | 550mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Unconditionally stable
- 50 Ohm input and output match
- Internally regulated
- Hermetically sealed package available
- Available as RoHS compliant
Applications
AI Translation
- Wireless Infrastructure
- RF Microwave and VSAT
- Test Instruments
- Fiber Optics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

