LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel LEA75F-30-J2 product image
Images for reference only

Cosel LEA75F-30-J2

Manufacturer
MPN
LEA75F-30-J2
LCSC Part #
C6979595
Packaging
-
Customer #
Key Attributes
30V Output, 2.5A Current AC-DC Power Supply Module
Datasheetpdf iconCosel LEA75F-30-J2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 336.3072$ 336.31
200+$ 134.1889$ 26837.78
500+$ 129.7048$ 64852.40
1,000+$ 127.4893$ 127489.30
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerCosel
Packaging-
Height32mm
Ripple Noise150mVp-p
Output Power75W
Isolation Voltage(Vrms)3kV
Voltage - Input(DC)120V~370V;85VAC~264VAC
Operating Temperature Range-10℃~+70℃
Length222mm
Width55mm
Number of Outputs1
Conversion TypeAC/DC-DC
Conversion Efficiency82%;84%
FeaturesOver Current Protection;Overvoltage protection;Fault self-recovery