Cosel LEA100F-5-GY
| Manufacturer | |
| MPN | LEA100F-5-GY |
| LCSC Part # | C6979528 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5V Output, 100W AC-DC Power Supply Module |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Ripple Noise | 120mVp-p | |
| Height | 35mm | |
| Output Power | 100W | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Input(DC) | 120V~370V;85VAC~264VAC | |
| Operating Temperature Range | -10℃~+70℃ | |
| Length | 222mm | |
| Width | 62mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 75%;78% | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Ripple Noise | 120mVp-p | |
| Height | 35mm | |
| Output Power | 100W | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Input(DC) | 120V~370V;85VAC~264VAC |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -10℃~+70℃ | |
| Length | 222mm | |
| Width | 62mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 75%;78% | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 385.4607 | $ 385.46 |
| 200+ | $ 153.8027 | $ 30760.54 |
| 500+ | $ 148.6625 | $ 74331.25 |
| 1,000+ | $ 146.1227 | $ 146122.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Ripple Noise | 120mVp-p | |
| Height | 35mm | |
| Output Power | 100W | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Input(DC) | 120V~370V;85VAC~264VAC | |
| Operating Temperature Range | -10℃~+70℃ | |
| Length | 222mm | |
| Width | 62mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 75%;78% | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Ripple Noise | 120mVp-p | |
| Height | 35mm | |
| Output Power | 100W | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Input(DC) | 120V~370V;85VAC~264VAC |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -10℃~+70℃ | |
| Length | 222mm | |
| Width | 62mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 75%;78% | |
| Features | Over Current Protection;Overvoltage protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

