KOA RK73G2BTTD2371F
| Manufacturer | |
| MPN | RK73G2BTTD2371F |
| LCSC Part # | C6974699 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.37kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.37kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.37kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1076 | $ 0.11 |
| 200+ | $ 0.043 | $ 8.60 |
| 500+ | $ 0.0415 | $ 20.75 |
| 1,000+ | $ 0.0408 | $ 40.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.37kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.37kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR1206F2K37 | VO | 1206 | 4,500 | $ 0.0033 | ||
| RC1206FR-072K37L | YAGEO | 1206 | 1,800 | $ 0.0057 | ||
| RTT062371FTP | RALEC | 1206 | 1,700 | $ 0.0093 | ||
| RS-06K2371FT | FH | 1206 | 1,300 | $ 0.0032 | ||
| CR1206F2K37P05Z | EVER OHMS | 1206 | 350 | $ 0.0073 | ||
| CRCW12062K37FKEA | VISHAY | 1206 | 310 | $ 0.0215 | ||
| RK73G2BRTTD2371F | KOA | 1206 | 0 | $ 0.242 | ||
| RE1206FRE072K37L | YAGEO | 1206 | 0 | $ 0.0092 | ||
| RS73G2BTTD2371F | KOA | 1206 | 0 | $ 0.1095 | ||
| RS73F2BTTD2371F | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BRTTD2371F | KOA | 1206 | 0 | $ 0.3799 | ||
| RGC1206DTC2K37 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1029 | ||
| RE1206DRE072K37L | YAGEO | 1206 | 0 | $ 0.0238 | ||
| RS73G2BTTD2371D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD2371D | KOA | 1206 | 0 | $ 0.4341 | ||
| SG73G2BTTD2371D | KOA | 1206 | 0 | $ 0.2306 | ||
| ERJ-U08F2371V | PANASONIC | 1206 | 0 | $ 0.0516 | ||
| ERJ-8ENF2371V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| 1206W4F2371T5E | UNI-ROYAL | 1206 | 0 | $ 0.0032 | ||
| AC1206FR-072K37L | YAGEO | 1206 | 0 | $ 0.0105 |

