Lumileds L2C5-40701825G3200
| Produttore | |
| Cod. Prod. | L2C5-40701825G3200 |
| Cod. LCSC | C6974422 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 18372lm 4000K 70 115° 51.7V Natural White LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Lumileds | |
| Imballo | - | |
| Lumens | 18372lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 51.7V | |
| Illumination Color | Natural White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Lumileds | |
| Imballo | - | |
| Lumens | 18372lm | |
| Color Temperature | 4000K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 51.7V | |
| Illumination Color | Natural White |
Descrizione
LUXEON CoB represents a breakthrough in array technology. The 70 CRI and 80 CRI products deliver efficacy greater than 160 lm/W. With a small light-emitting surface (LES) and industry-leading thermal resistance, LUXEON CoB is easy to use, simplifying luminaire design and reducing costs. LUXEON CoB undergoes thermal testing at actual operating conditions of 85℃, minimizing the need for additional testing. LUXEON CoB LEDs offer 3-step MacAdam ellipses, ensuring consistent optical performance across a wide range of applications.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 70.9593 | $ 70.96 |
| 200+ | $ 28.3139 | $ 5662.78 |
| 500+ | $ 27.3678 | $ 13683.90 |
| 1,000+ | $ 26.8994 | $ 26899.40 |
Package Standard50/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Lumileds | |
| Imballo | - | |
| Lumens | 18372lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 51.7V | |
| Illumination Color | Natural White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Lumileds | |
| Imballo | - | |
| Lumens | 18372lm | |
| Color Temperature | 4000K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 51.7V | |
| Illumination Color | Natural White |
Descrizione
LUXEON CoB represents a breakthrough in array technology. The 70 CRI and 80 CRI products deliver efficacy greater than 160 lm/W. With a small light-emitting surface (LES) and industry-leading thermal resistance, LUXEON CoB is easy to use, simplifying luminaire design and reducing costs. LUXEON CoB undergoes thermal testing at actual operating conditions of 85℃, minimizing the need for additional testing. LUXEON CoB LEDs offer 3-step MacAdam ellipses, ensuring consistent optical performance across a wide range of applications.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

