Advanced Energy 1/4A24-P30-I5-F-M-H
| Manufacturer | |
| MPN | 1/4A24-P30-I5-F-M-H |
| LCSC Part # | C6965035 |
| Packaging | DIP,94.8x38.9mm |
| Customer # | |
| Key Attributes | 250V 23V~30V DIP,94.8x38.9mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | DIP,94.8x38.9mm | |
| Number of Outputs | 1 | |
| Iout | 120mA | |
| Output Voltage | 250V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 23V~30V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | DIP,94.8x38.9mm | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 120mA | |
| Output Voltage | 250V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 23V~30V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The A Series consists of miniature, PCB-mount, high voltage, regulated DC-DC converters. Designed and built utilizing state-of-the-art power-conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.
Features
AI Translation
- Eight models from 0 to 62 V through 0 to 6 kV
- 4, 20, or 30 W of output power
- Maximum Iout capability down to 0 V
- Wide input voltage range
- Available with Ripple Stripper filter (-F option)
- Indefinite output short-circuit protection
- Output current monitor
- Fixed-frequency, low-stored-energy design
- 430,000 hour MTBF at 65°C (149°F)
- UL/cUL recognized component; CE Mark (LVD and RoHS)
Applications
AI Translation
- Bias supplies
- Electrostatic detectors
- Mass spectrometers
- Photomultiplier tubes (PMTs)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1348.0063 | $ 1348.01 |
| 200+ | $ 1266.0483 | $ 253209.66 |
| 500+ | $ 1223.7416 | $ 611870.80 |
| 1,000+ | $ 1202.8374 | $ 1202837.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | DIP,94.8x38.9mm | |
| Number of Outputs | 1 | |
| Iout | 120mA | |
| Output Voltage | 250V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 23V~30V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | DIP,94.8x38.9mm | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 120mA | |
| Output Voltage | 250V | |
| Features | Short Circuit Protection | |
| Voltage - Supply | 23V~30V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The A Series consists of miniature, PCB-mount, high voltage, regulated DC-DC converters. Designed and built utilizing state-of-the-art power-conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.
Features
AI Translation
- Eight models from 0 to 62 V through 0 to 6 kV
- 4, 20, or 30 W of output power
- Maximum Iout capability down to 0 V
- Wide input voltage range
- Available with Ripple Stripper filter (-F option)
- Indefinite output short-circuit protection
- Output current monitor
- Fixed-frequency, low-stored-energy design
- 430,000 hour MTBF at 65°C (149°F)
- UL/cUL recognized component; CE Mark (LVD and RoHS)
Applications
AI Translation
- Bias supplies
- Electrostatic detectors
- Mass spectrometers
- Photomultiplier tubes (PMTs)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

