LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0RQB-50Y24LG product image
Images for reference only

Bel Fuse 0RQB-50Y24LG

Manufacturer
MPN
0RQB-50Y24LG
LCSC Part #
C6964237
Packaging
-
Customer #
Key Attributes
24V 14.4V~154V DC DC Converters RoHS
Datasheetpdf iconBel Fuse 0RQB-50Y24LG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 209.3592$ 209.36
240+$ 83.5358$ 20048.59
480+$ 80.7454$ 38757.79
960+$ 79.3661$ 76191.46
Standard Packaging120/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerBel Fuse
Packaging-
Number of Outputs1
Iout2.1A
Output Voltage24V
Isolation Voltage(Vrms)3kV
FeaturesUnder Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery
Voltage - Supply14.4V~154V
Output Power50W
Conversion Efficiency88%

Introduction

AI Translation

The 0RQB-50Y24x is an isolated DC/DC converter providing 50 W of output power from a wide input range (24 / 48 / 72 / 96 / 110 V typical). Standard features include remote on/off, input under-voltage protection, output over-voltage protection, over current and short circuit protection. This converter can also provide a 5V/5 mA auxiliary supply. When a large hold-up capacitor is added, the converter can still work up to 10 ms when the input supply is interrupted. Conformal coated PCB is used for environmental ruggedness.

Features

AI Translation
  • 24/48/72/96/110 VDC Input
  • 24 VDC @ 2.1 A Output
  • Reinforced Isolation
  • High Efficiency
  • Hold-Up Function
  • Remote ON/OFF
  • Conformal Coated
  • Input Under-Voltage Lockout
  • Input Under-Voltage Protection
  • Output Over-Voltage Protection
  • Over Current and Short Circuit Protection
  • 5V Auxiliary Supply at Primary Side
  • Wide Input Range (24 V,48 V,72 V,96 V,110 V typical)
  • Approved to IEC/EN 62368-1
  • Approved to CSA/UL 62368-1 Class II, Category 2, Isolated DC/DC Converter (refer to IPC-9592B)

Applications

AI Translation
  • Industrial Railways