QST Products, LLC QT532S-25.000MAAJ-T
| Manufacturer | |
| MPN | QT532S-25.000MAAJ-T |
| LCSC Part # | C6958690 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | Crystal 25MHz ±30ppm 18pF 40Ω SMD5032-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 8MHz to 54MHz
- Ceramic SMD package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, WLAN
- Mobile phones, pagers, digital cameras
- Monitors, TVs
- Computer peripherals
- Consumer products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0093 | $ 1.01 |
| 200+ | $ 0.4031 | $ 80.62 |
| 500+ | $ 0.3895 | $ 194.75 |
| 1,000+ | $ 0.3834 | $ 383.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 8MHz to 54MHz
- Ceramic SMD package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, WLAN
- Mobile phones, pagers, digital cameras
- Monitors, TVs
- Computer peripherals
- Consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FY2500016 | DIODES | SMD5032-4P | 10 | $ 1.0805 | ||
| ABM3C-25.000MHZ-D4Y-T | ABRACON | SMD5032-4P | 499 | $ 0.8845 | ||
| FY2500089 | DIODES | SMD5032-4P | 0 | $ 0.9851 | ||
| C5S-25.000-18-3030-R | AKER | SMD5032-4P | 0 | $ 0.8775 | ||
| C5S-25.000-18-3030-X-M | AKER | SMD5032-4P | 0 | $ 0.9274 | ||
| C5S-25.000-18-3030-X-R | AKER | SMD5032-4P | 0 | $ 0.7684 | ||
| CS53A-F3025HQ18-25.000M-TR | Transko | SMD5032-4P | 0 | $ 1.9851 | ||
| CS53A-F3025HQ18-25.000M | Transko | SMD5032-4P | 0 | $ 2.3824 | ||
| LFXTAL059532BULK | IQD | SMD5032-4P | 0 | $ 1.5127 | ||
| LFXTAL059532REEL | IQD | SMD5032-4P | 0 | $ 1.5882 | ||
| FY2500050 | DIODES | SMD5032-4P | 0 | $ 1.0943 | ||
| FY2500081 | DIODES | SMD5032-4P | 0 | $ 1.0943 | ||
| EA3250JA18-25.000M TR | ABRACON | SMD5032-4P | 0 | $ 1.6048 | ||
| C5S-25.000-18-1015-R | AKER | SMD5032-4P | 0 | $ 0.7683 | ||
| EA3250MA18-25.000M TR | ABRACON | SMD5032-4P | 0 | $ 1.6049 | ||
| ABM3C-25.000MHZ-E4Y-T | ABRACON | SMD5032-4P | 0 | $ 1.303 | ||
| EA3250FA18-25.000M TR | ABRACON | SMD5032-4P | 0 | $ 1.4652 | ||
| ABM3B-25.000MHZ-D-4-Y-T | ABRACON | SMD5032-4P | 0 | $ 1.5259 | ||
| FY2500107 | DIODES | SMD5032-4P | 0 | $ 0.9851 | ||
| CS53A-1401-25.000M | Transko | SMD5032-4P | 0 | $ 2.6473 |

