Laird EXC400SFU
| Manufacturer | |
| MPN | EXC400SFU |
| LCSC Part # | C6946483 |
| Packaging | - |
| Customer # | |
| Key Attributes | 400-420 MHz Two-Way Radio Antenna |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Laird | |
| Packaging | - | |
| VSWR | 1.5 | |
| Peak Gain | - | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Laird | |
| Packaging | - | |
| VSWR | 1.5 |
| Type | Description | |
|---|---|---|
| Peak Gain | - | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 40.5719 | $ 40.57 |
| 200+ | $ 16.1891 | $ 3237.82 |
| 500+ | $ 15.6481 | $ 7824.05 |
| 1,000+ | $ 15.3814 | $ 15381.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Laird | |
| Packaging | - | |
| VSWR | 1.5 | |
| Peak Gain | - | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Laird | |
| Packaging | - | |
| VSWR | 1.5 |
| Type | Description | |
|---|---|---|
| Peak Gain | - | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991G |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991G |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

