PANASONIC ERJ-HP6D5361V
| Manufacturer | |
| MPN | ERJ-HP6D5361V |
| LCSC Part # | C6945385 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 5360Ω ±0.5% 0.5W 0805 |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 5.36kΩ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 5.36kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability: metal glaze thick-film resistive element with high-temperature electrode structure
- Maximum category temperature up to 175°C, rated category temperature 105°C
- Pick-and-place machine compatible: tape-and-reel packaging available
- Suitable for reflow and wave soldering
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.182 | $ 0.18 |
| 200+ | $ 0.0727 | $ 14.54 |
| 500+ | $ 0.0702 | $ 35.10 |
| 1,000+ | $ 0.069 | $ 69.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 5.36kΩ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 5.36kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability: metal glaze thick-film resistive element with high-temperature electrode structure
- Maximum category temperature up to 175°C, rated category temperature 105°C
- Pick-and-place machine compatible: tape-and-reel packaging available
- Suitable for reflow and wave soldering
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73G2ATTD5361D | KOA | 0805 | 0 | $ 0.2306 | ||
| SG73P2ARTTD5361D | KOA | 0805 | 0 | $ 0.1233 | ||
| ERJ-P06D5361V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| PHP00805E5361BBT1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| RA73F2A5K36BTD | TE Connectivity | 0805 | 0 | $ 0.4732 | ||
| RA73F2A5K36BTDF | TE Connectivity | 0805 | 0 | $ 0.8222 |

