LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIEMENS US2:17GUG82NL13 product image
Images for reference only

SIEMENS US2:17GUG82NL13RoHS

Manufacturer
MPN
US2:17GUG82NL13
LCSC Part #
C6907192
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules RoHS
Datasheetpdf iconSIEMENS US2:17GUG82NL13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13563.6519$ 13563.65
200+$ 5411.987$ 1082397.40
500+$ 5231.1371$ 2615568.55
1,000+$ 5141.7768$ 5141776.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMotors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules
ManufacturerSIEMENS
Packaging-
FeaturesOvercurrent Protection;Short-Circuit Protection

Introduction

AI Translation

Non-reversing motor starter, Size 2 1/2, three-phase full voltage, solid-state overload relay, overload relay current range 25 - 100A, 240V 50Hz / 277V 60Hz coil, combination type, 60A fusible disconnect, 60A/600V fuse clips, NEMA Type 4/12 enclosure, rainproof and dustproof for outdoor use, extra-wide enclosure