Amphenol M3933/25-82S
| Manufacturer | |
| MPN | M3933/25-82S |
| LCSC Part # | C6898545 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 14dB 2W 0Hz~18GHz SMA Attenuators RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Amphenol | |
| Packaging | SMA | |
| Operating Temperature | -55℃~+125℃ | |
| Attenuation Value | 14dB | |
| Power(Watts) | 2W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~18GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Amphenol | |
| Packaging | SMA | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 14dB | |
| Power(Watts) | 2W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~18GHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 379.3235 | $ 379.32 |
| 200+ | $ 151.3525 | $ 30270.50 |
| 500+ | $ 146.2945 | $ 73147.25 |
| 1,000+ | $ 143.7962 | $ 143796.20 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Amphenol | |
| Packaging | SMA | |
| Operating Temperature | -55℃~+125℃ | |
| Attenuation Value | 14dB | |
| Power(Watts) | 2W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~18GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Amphenol | |
| Packaging | SMA | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 14dB | |
| Power(Watts) | 2W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~18GHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R411814121 | Radiall | SMA | 0 | $ 269.8184 | ||
| R413814000 | Radiall | SMA | 0 | $ 242.7149 | ||
| R413814121 | Radiall | SMA | 0 | $ 237.5302 | ||
| M3933/25-82N | Amphenol | SMA | 0 | $ 142.9192 | ||
| SF0929-6200-14 | Amphenol | SMA | 0 | $ 108.0995 | ||
| SF0929-6200-135 | Amphenol | SMA | 0 | $ 119.3766 | ||
| SF0929-6200-145 | Amphenol | SMA | 0 | $ 119.3766 | ||
| R411814000 | Radiall | SMA | 0 | $ 262.5379 | ||
| M3933/25-83S | Amphenol | SMA | 0 | $ 379.3235 | ||
| M3933/25-13N | Amphenol | SMA | 0 | $ 274.4647 |

