Amphenol TD0601610000G
| Manufacturer | |
| MPN | TD0601610000G |
| LCSC Part # | C6880321 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | -40℃~+115℃ 16A 1x6P 250V Blue Right Angle 6 1 5mm Through Hole,P=5mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x6P | |
| Voltage Rating (Max) | 250V | |
| Color | Blue | |
| Number of Pins | 6P | |
| Mounting Type | Right Angle | |
| Screw Specification | M2.6 | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x6P | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Color | Blue | |
| Number of Pins | 6P | |
| Mounting Type | Right Angle | |
| Screw Specification | M2.6 | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1975 | $ 2.20 |
| 200+ | $ 0.8775 | $ 175.50 |
| 500+ | $ 0.8487 | $ 424.35 |
| 1,000+ | $ 0.8336 | $ 833.60 |
Standard Packaging2100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x6P | |
| Voltage Rating (Max) | 250V | |
| Color | Blue | |
| Number of Pins | 6P | |
| Mounting Type | Right Angle | |
| Screw Specification | M2.6 | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x6P | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Color | Blue | |
| Number of Pins | 6P | |
| Mounting Type | Right Angle | |
| Screw Specification | M2.6 | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| OSTTB060161 | On-Shore Tech | Through Hole,P=5mm | 0 | $ 2.6567 | ||
| TL0605800000G | Amphenol | Through Hole,P=5mm | 0 | $ 1.9278 | ||
| VI0601500000G | Amphenol | Through Hole,P=5mm | 0 | $ 2.3603 | ||
| OSTVI060150 | On-Shore Tech | Through Hole,P=5mm | 0 | $ 3.4674 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

