VISHAY BFC247990226
| Manufacturer | |
| MPN | BFC247990226 |
| LCSC Part # | C6868751 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 100nF -55℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF | |
| Voltage Rating | 200V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.3888 | $ 5.39 |
| 200+ | $ 2.1508 | $ 430.16 |
| 500+ | $ 2.0794 | $ 1039.70 |
| 800+ | $ 2.0428 | $ 1634.24 |
Standard Packaging800/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF | |
| Voltage Rating | 200V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PHE450MB6100JR06 | KEMET | Through Hole,P=15mm | 22 | $ 2.4764 | ||
| R75PI31004030J | KEMET | Through Hole,P=15mm | 0 | $ 0.2673 | ||
| R75PI3100AA30J | KEMET | Through Hole,P=15mm | 0 | $ 0.2397 | ||
| R75QI31004000J | KEMET | Through Hole,P=15mm | 0 | $ 0.2931 | ||
| R75QI3100AA00J | KEMET | Through Hole,P=15mm | 0 | $ 0.3073 | ||
| R75QI31005030J | KEMET | Through Hole,P=15mm | 0 | $ 0.2119 | ||
| PHE426PB6100JR06 | KEMET | Through Hole,P=15mm | 0 | $ 0.4187 | ||
| BFC238322104 | VISHAY | Through Hole,P=15mm | 0 | $ 2.2891 | ||
| BFC238321104 | VISHAY | Through Hole,P=15mm | 0 | $ 1.8896 | ||
| BFC238324104 | VISHAY | Through Hole,P=15mm | 0 | $ 1.993 | ||
| BFC238320104 | VISHAY | Through Hole,P=15mm | 0 | $ 1.0829 | ||
| BFC247966104 | VISHAY | Through Hole,P=15mm | 0 | $ 2.7118 | ||
| MKP383410063JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7358 | ||
| BFC247964104 | VISHAY | Through Hole,P=15mm | 0 | $ 2.3709 | ||
| MKP383410063JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7806 | ||
| BFC247965104 | VISHAY | Through Hole,P=15mm | 0 | $ 2.8753 | ||
| MKP383410063JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7358 | ||
| BFC247962104 | VISHAY | Through Hole,P=15mm | 0 | $ 1.4978 | ||
| MKP383410063JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 2.2125 | ||
| MKP385410063JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4338 |

