Linx ANT-W63WS5-RPS
| Manufacturer | |
| MPN | ANT-W63WS5-RPS |
| LCSC Part # | C6860751 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.1 Rubber Ducky Antenna RF Antennas RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Linx | |
| Packaging | - | |
| VSWR | 2.1 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 8.4dBi;4.9dBi;4dBi | |
| Frequency(Center/Band) | 2.44GHz;5.5GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Linx | |
| Packaging | - | |
| VSWR | 2.1 |
| Type | Description | |
|---|---|---|
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 8.4dBi;4.9dBi;4dBi | |
| Frequency(Center/Band) | 2.44GHz;5.5GHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.0648 | $ 12.06 |
| 200+ | $ 4.8142 | $ 962.84 |
| 500+ | $ 4.6539 | $ 2326.95 |
| 1,000+ | $ 4.5745 | $ 4574.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Linx | |
| Packaging | - | |
| VSWR | 2.1 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 8.4dBi;4.9dBi;4dBi | |
| Frequency(Center/Band) | 2.44GHz;5.5GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Linx | |
| Packaging | - | |
| VSWR | 2.1 |
| Type | Description | |
|---|---|---|
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 8.4dBi;4.9dBi;4dBi | |
| Frequency(Center/Band) | 2.44GHz;5.5GHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

