Suntsu Electronics, Inc. SXT22416BA27-16.384M
| Manufacturer | |
| MPN | SXT22416BA27-16.384M |
| LCSC Part # | C6842785 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 16.384MHz ±30ppm 16pF 100Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16.384MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9857 | $ 0.99 |
| 200+ | $ 0.3937 | $ 78.74 |
| 500+ | $ 0.381 | $ 190.50 |
| 1,000+ | $ 0.3746 | $ 374.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16.384MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22416CA27-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9882 | ||
| SXT22416BA17-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9365 | ||
| SXT22416BA16-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9335 | ||
| SXT22416BA38-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9457 | ||
| SXT22416DA27-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0578 | ||
| SXT22416BB27-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9638 | ||
| SXT22416CA17-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9835 | ||
| SXT22416BA07-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9291 | ||
| SXT22416BA48-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9937 | ||
| SXT22416CA16-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0013 | ||
| SXT22416CA38-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9911 | ||
| SXT22416CB27-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0108 | ||
| SXT22416DA17-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0532 | ||
| SXT22416BB17-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0064 | ||
| SXT22416CA07-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.976 | ||
| SXT22416CA48-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0168 | ||
| SXT22416CC27-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.035 | ||
| SXT22416BB16-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0016 | ||
| SXT22416DA16-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0725 | ||
| SXT22416DA38-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0623 |

