Suntsu Electronics, Inc. SXT22412AA38-22.1184M
| Manufacturer | |
| MPN | SXT22412AA38-22.1184M |
| LCSC Part # | C6842272 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 22.1184MHz ±50ppm 12pF 80Ω SMD2520-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1841 | $ 1.18 |
| 200+ | $ 0.4731 | $ 94.62 |
| 500+ | $ 0.4572 | $ 228.60 |
| 1,000+ | $ 0.4492 | $ 449.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22412AA48-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1857 | ||
| SXT22412AA27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1289 | ||
| SXT22412BA38-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1653 | ||
| SXT22412AA07-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.123 | ||
| SXT22412AA16-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1246 | ||
| SXT22412AA17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.126 | ||
| SXT22412CA38-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1624 | ||
| SXT22412BA48-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1426 | ||
| SXT22412DA38-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1943 | ||
| SXT22412BA27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1397 | ||
| SXT22412CA48-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1639 | ||
| SXT22412EA38-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2366 | ||
| SXT22412CA27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2159 | ||
| SXT22412BB38-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1518 | ||
| SXT22412DA48-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1956 | ||
| SXT22412FA38-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2897 | ||
| SXT22412DA27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1927 | ||
| SXT22412BA17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1365 | ||
| SXT22412BA16-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.135 | ||
| SXT22412BA07-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1336 |

