ABLIC S-8333ABGC-T8T1G
| Manufacturer | |
| MPN | S-8333ABGC-T8T1G |
| LCSC Part # | C6801232 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 1 Adjustable Boost TSSOP-8 DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Features | Protection latch;Adjustable soft-start;External compensation | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Frequency - Switching | 1.08MHz | |
| Operating Voltage | 1.8V~6V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Function | Boost | |
| Quiescent Current | 450uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Features | Protection latch;Adjustable soft-start;External compensation | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Topology | Boost | |
| Frequency - Switching | 1.08MHz | |
| Operating Voltage | 1.8V~6V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Function | Boost | |
| Quiescent Current | 450uA |
Introduction
The S-8333 Series is a CMOS step-up switching regulator which mainly consists of a reference voltage circuit, an oscillator, an error amplifier, a PWM controller, an under voltage lockout circuit (UVLO), and a timer latch short-circuit protection circuit. Because its minimum operating voltage is as low as 1.8 V, this switching regulator is ideal for the power supply of an LCD or for portable systems that operate on a low voltage. The internal oscillation frequency can be set up to 1.133 MHz, via the resistor connected to the ROSC pin. The maximum duty ratio of PWM control can be controlled by the resistor connected to the RDuty pin. The soft-start function at power application is accomplished by combining the reference voltage control and maximum duty control methods. Even if the voltage of the FB pin is retained lower than the reference voltage due to the factor outside the IC, the output voltage is raised by controlling the maximum duty. The phase compensation and gain value can be adjusted according to the values of the resistor and capacitor connected to the CC pin. Therefore, the operation stability and transient response can be correctly set for each application. The reference voltage accuracy is as high as 1.0 V ±1.5%, and any voltage can be output by using an external output voltage setting resistor. In addition, the delay time of the short-circuit protection circuit can be set by using the capacitor connected to the CSP pin. If the maximum duty condition continues because of short-circuiting, the capacitor externally connected to the CSP pin is charged, and oscillation stops after a specific time. The short-circuit protection function is cancelled when the power supply is raised to the UVLO release voltage after it has been lowered to the UVLO detection voltage. A ceramic capacitor or a tantalum capacitor is used as the output capacitor, depending on the setting. This controller IC allows various settings and selections and employs a small package, making it very easy to use.
Features
- Low voltage operation: 1.8 V to 6.0 V
- Oscillation frequency: 286 kHz to 1.133 MHz (selectable by external resistor)
- Maximum duty: Settable up to 88.5% by external resistor 47 to 88.5% (oscillation frequency; 500 kHz or more) 47 to 80% (oscillation frequency; less than 500 kHz)
- Reference voltage: 1.0 V ±1.5%
- Range of operation temperature: -40 to +85°C
- UVLO (under-voltage lockout) function: Detection voltage can be selected from between 1.5 V and 2.3 V in 0.1 V step. Hysteresis width can be selected from between 0.1 V and 0.3 V in 0.1 V step.
- Timer latch short-circuit protection circuit: Delay time can be set using an external capacitor.
- Soft-start function: Soft-start time can be selected in three steps, 10 ms, 15 ms, and 20 ms. Both reference voltage control and maximum duty control methods are applied
- Phase compensation external setting: Control is possible via the resistor connected between the CC and GND pins and capacitor
- Small package: SNT-8A, 8-Pin TSSOP
- Lead-free products
Applications
- Power supplies for LCDs and CCDs
- Power supplies for portable equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8111 | $ 1.81 |
| 200+ | $ 0.7229 | $ 144.58 |
| 500+ | $ 0.6987 | $ 349.35 |
| 1,000+ | $ 0.6866 | $ 686.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Features | Protection latch;Adjustable soft-start;External compensation | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Frequency - Switching | 1.08MHz | |
| Operating Voltage | 1.8V~6V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Function | Boost | |
| Quiescent Current | 450uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Features | Protection latch;Adjustable soft-start;External compensation | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Topology | Boost | |
| Frequency - Switching | 1.08MHz | |
| Operating Voltage | 1.8V~6V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Function | Boost | |
| Quiescent Current | 450uA |
Introduction
The S-8333 Series is a CMOS step-up switching regulator which mainly consists of a reference voltage circuit, an oscillator, an error amplifier, a PWM controller, an under voltage lockout circuit (UVLO), and a timer latch short-circuit protection circuit. Because its minimum operating voltage is as low as 1.8 V, this switching regulator is ideal for the power supply of an LCD or for portable systems that operate on a low voltage. The internal oscillation frequency can be set up to 1.133 MHz, via the resistor connected to the ROSC pin. The maximum duty ratio of PWM control can be controlled by the resistor connected to the RDuty pin. The soft-start function at power application is accomplished by combining the reference voltage control and maximum duty control methods. Even if the voltage of the FB pin is retained lower than the reference voltage due to the factor outside the IC, the output voltage is raised by controlling the maximum duty. The phase compensation and gain value can be adjusted according to the values of the resistor and capacitor connected to the CC pin. Therefore, the operation stability and transient response can be correctly set for each application. The reference voltage accuracy is as high as 1.0 V ±1.5%, and any voltage can be output by using an external output voltage setting resistor. In addition, the delay time of the short-circuit protection circuit can be set by using the capacitor connected to the CSP pin. If the maximum duty condition continues because of short-circuiting, the capacitor externally connected to the CSP pin is charged, and oscillation stops after a specific time. The short-circuit protection function is cancelled when the power supply is raised to the UVLO release voltage after it has been lowered to the UVLO detection voltage. A ceramic capacitor or a tantalum capacitor is used as the output capacitor, depending on the setting. This controller IC allows various settings and selections and employs a small package, making it very easy to use.
Features
- Low voltage operation: 1.8 V to 6.0 V
- Oscillation frequency: 286 kHz to 1.133 MHz (selectable by external resistor)
- Maximum duty: Settable up to 88.5% by external resistor 47 to 88.5% (oscillation frequency; 500 kHz or more) 47 to 80% (oscillation frequency; less than 500 kHz)
- Reference voltage: 1.0 V ±1.5%
- Range of operation temperature: -40 to +85°C
- UVLO (under-voltage lockout) function: Detection voltage can be selected from between 1.5 V and 2.3 V in 0.1 V step. Hysteresis width can be selected from between 0.1 V and 0.3 V in 0.1 V step.
- Timer latch short-circuit protection circuit: Delay time can be set using an external capacitor.
- Soft-start function: Soft-start time can be selected in three steps, 10 ms, 15 ms, and 20 ms. Both reference voltage control and maximum duty control methods are applied
- Phase compensation external setting: Control is possible via the resistor connected between the CC and GND pins and capacitor
- Small package: SNT-8A, 8-Pin TSSOP
- Lead-free products
Applications
- Power supplies for LCDs and CCDs
- Power supplies for portable equipment
C6801232 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

