Astrodyne TDI RP400-36-100-W
| Manufacturer | |
| MPN | RP400-36-100-W |
| LCSC Part # | C6783706 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Y) Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 1mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V@AC | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 1mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V@AC | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 15A, 30A, 35A, 36A, 40A, 45A, 60A, 65A, 100A, 150A, 200A, 300A, and 250A
- Single-stage line filter
- Available in lead wire (W), stud (S), and connector (C) versions; compliant with UL1283 / 60929, CSA C22.2, EN 60939
- Y-capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Power conversion systems
- Processing equipment
- Alternative energy equipment (EV charging and solar)
- Industrial machinery
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 233.9703 | $ 233.97 |
| 200+ | $ 219.7455 | $ 43949.10 |
| 500+ | $ 212.4022 | $ 106201.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 1mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V@AC | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 1mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V@AC | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 15A, 30A, 35A, 36A, 40A, 45A, 60A, 65A, 100A, 150A, 200A, 300A, and 250A
- Single-stage line filter
- Available in lead wire (W), stud (S), and connector (C) versions; compliant with UL1283 / 60929, CSA C22.2, EN 60939
- Y-capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Power conversion systems
- Processing equipment
- Alternative energy equipment (EV charging and solar)
- Industrial machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP400-36-100-S | Astrodyne TDI | - | 0 | $ 265.8095 | ||
| RP415-36-100-W | Astrodyne TDI | - | 0 | $ 290.6435 | ||
| RP400-40-100-S | Astrodyne TDI | - | 0 | $ 270.8947 | ||
| RP400-45-100-S | Astrodyne TDI | - | 0 | $ 291.3048 | ||
| RP425-50-100-C | Astrodyne TDI | - | 0 | $ 504.6823 | ||
| RP420-50-100-C | Astrodyne TDI | - | 0 | $ 407.7362 | ||
| RP400-60-100-S | Astrodyne TDI | - | 0 | $ 341.7981 | ||
| RP415-64-100-W | Astrodyne TDI | - | 0 | $ 405.4245 | ||
| RP400-65-100-W | Astrodyne TDI | - | 0 | $ 307.9537 | ||
| RP400-65-100-C | Astrodyne TDI | - | 0 | $ 381.2773 |

