SEI(Stackpole Electronics Inc.) RMEF1206FT57R6
| Manufacturer | |
| MPN | RMEF1206FT57R6 |
| LCSC Part # | C6778298 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 57.6Ω ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 57.6Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 57.6Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0973 | $ 0.10 |
| 200+ | $ 0.0389 | $ 7.78 |
| 500+ | $ 0.0376 | $ 18.80 |
| 1,000+ | $ 0.0369 | $ 36.90 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 57.6Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 57.6Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F57R6TS | FOJAN | 1206 | 5,000 | $0.0050 $0.0055 | ||
| WR12X57R6FTL | Walsin | 1206 | 4,500 | $ 0.0043 | ||
| RS-06K57R6FT | FH | 1206 | 3,400 | $ 0.0036 | ||
| RMC1/8K57R6FTP | KAMAYA | 1206 | 0 | $ 0.0134 | ||
| CR0857R6F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-S08F57R6V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| ERJ-8ENF57R6V | PANASONIC | 1206 | 0 | $ 0.0253 | ||
| ERJ-U08F57R6V | PANASONIC | 1206 | 0 | $ 0.0395 | ||
| KTR18EZPF57R6 | ROHM | 1206 | 0 | $ 0.0187 | ||
| RMCF1206FT57R6 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0031 | ||
| CRCW120657R6FKEA | VISHAY | 1206 | 0 | $ 0.0066 | ||
| CRCW120657R6FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW120657R6FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW120657R6FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW120657R6FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| GR1206F57R6T5G00 | GiantOhm | 1206 | 0 | $ 0.0031 | ||
| RTT0657R6FTP | RALEC | 1206 | 0 | $ 0.0041 | ||
| 1206W4F576JT5E | UNI-ROYAL | 1206 | 0 | $ 0.0037 | ||
| RC1206FR-0757R6L | YAGEO | 1206 | 0 | $ 0.0039 | ||
| AC1206FR-0757R6L | YAGEO | 1206 | 0 | $ 0.0056 |

