SEI(Stackpole Electronics Inc.) RMCS2010JT510K
| Manufacturer | |
| MPN | RMCS2010JT510K |
| LCSC Part # | C6777451 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 510kΩ ±5% 0.75W 2010 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 510kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 510kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1507 | $ 0.15 |
| 200+ | $ 0.0602 | $ 12.04 |
| 500+ | $ 0.0581 | $ 29.05 |
| 1,000+ | $ 0.0571 | $ 57.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 510kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Resistance | 510kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GR2010J510KT4G00 | GiantOhm | 2010 | 3,900 | $ 0.0135 | ||
| FRC2010J514 TS | FOJAN | 2010 | 3,800 | $0.0115 $0.0191 | ||
| WR20X514JTL | Walsin | 2010 | 3,700 | $ 0.0164 | ||
| CQ1007J0514T4E | UNI-ROYAL | 2010 | 3,200 | $ 0.0187 | ||
| RC2010JK-07510KL | YAGEO | 2010 | 2,750 | $ 0.0279 | ||
| 201007J0514T4E | UNI-ROYAL | 2010 | 2,650 | $ 0.0137 | ||
| CRCW2010510KJNEF | VISHAY | 2010 | 2,050 | $ 0.0812 | ||
| CR02514J | Meritek | 2010 | 0 | $ 0.0193 | ||
| RMEF2010JT510K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3613 | ||
| RPC2010JT510K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2832 | ||
| CR2010J510KE04Z | EVER OHMS | 2010 | 0 | $ 0.0177 | ||
| RTT20514JTE | RALEC | 2010 | 0 | $ 0.0162 | ||
| HV1007J0514T4E | UNI-ROYAL | 2010 | 0 | $ 0.051 | ||
| AF2010JK-07510KL | YAGEO | 2010 | 0 | $ 0.0928 | ||
| RMCP2010JT510K | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.059 | ||
| RPC2010JT510K-HP | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2478 | ||
| CRGH2010J510K | TE Connectivity | 2010 | 0 | $ 0.0545 | ||
| HP101WJ0514T4E | UNI-ROYAL | 2010 | 0 | $ 0.0276 | ||
| PS101QJ0514T4E | UNI-ROYAL | 2010 | 0 | $ 0.0385 | ||
| AS101AJ0514T4E | UNI-ROYAL | 2010 | 0 | $ 0.0848 |

