Central CTTF0201F-2N3B
| Manufacturer | |
| MPN | CTTF0201F-2N3B |
| LCSC Part # | C6769769 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 2.3uH 150mA 800mΩ 0201 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0201 | |
| Current Rating | 150mA | |
| Inductance | 2.3nH | |
| Frequency - Self Resonant | 8GHz | |
| DC Resistance(DCR) | 800mΩ | |
| Q @ Frequency | 8@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0201 | |
| Current Rating | 150mA |
| Type | Description | |
|---|---|---|
| Inductance | 2.3nH | |
| Frequency - Self Resonant | 8GHz | |
| DC Resistance(DCR) | 800mΩ | |
| Q @ Frequency | 8@500MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1664 | $ 0.17 |
| 200+ | $ 0.0664 | $ 13.28 |
| 500+ | $ 0.0642 | $ 32.10 |
| 1,000+ | $ 0.0631 | $ 63.10 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0201 | |
| Current Rating | 150mA | |
| Inductance | 2.3nH | |
| Frequency - Self Resonant | 8GHz | |
| DC Resistance(DCR) | 800mΩ | |
| Q @ Frequency | 8@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0201 | |
| Current Rating | 150mA |
| Type | Description | |
|---|---|---|
| Inductance | 2.3nH | |
| Frequency - Self Resonant | 8GHz | |
| DC Resistance(DCR) | 800mΩ | |
| Q @ Frequency | 8@500MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCGL0603C2N3SZT | CCTC | 0201 | 13,800 | $ 0.0015 | ||
| LQP03HQ2N3B02D | muRata | 0201 | 15,130 | $ 0.0349 | ||
| MLG0603P2N3BT000 | TDK | 0201 | 14,900 | $ 0.0037 | ||
| CTTF0201F-2N3C | Central | 0201 | 0 | $ 0.1664 | ||
| CTTF0201F-2N3S | Central | 0201 | 0 | $ 0.1456 | ||
| 2-2176075-3 | TE Connectivity | 0201 | 0 | $ 0.2129 | ||
| MHQ0603W2N3BT000 | TDK | 0201 | 0 | $ 0.0184 | ||
| CTTF0201HCF-2N3B | Central | 0201 | 0 | $ 0.1622 | ||
| CTTF0201HCF-2N3S | Central | 0201 | 0 | $ 0.1622 | ||
| CTTF0201HCF-2N3C | Central | 0201 | 0 | $ 0.1622 |

