iNRCORE PL10120T
| Manufacturer | |
| MPN | PL10120T |
| LCSC Part # | C6735303 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | FIXED IND 3.6uH 17A 1.8mΩ Screw Terminals |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | Screw Terminals | |
| Current Rating | 17A | |
| Inductance | 3.6uH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 18A | |
| DC Resistance(DCR) | 1.8mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | Screw Terminals | |
| Current Rating | 17A |
| Type | Description | |
|---|---|---|
| Inductance | 3.6uH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 18A | |
| DC Resistance(DCR) | 1.8mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.5484 | $ 31.55 |
| 250+ | $ 12.5886 | $ 3147.15 |
| 500+ | $ 12.168 | $ 6084.00 |
| 1,000+ | $ 11.96 | $ 11960.00 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | Screw Terminals | |
| Current Rating | 17A | |
| Inductance | 3.6uH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 18A | |
| DC Resistance(DCR) | 1.8mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | Screw Terminals | |
| Current Rating | 17A |
| Type | Description | |
|---|---|---|
| Inductance | 3.6uH | |
| Tolerance | ±15% | |
| Current - Saturation(Isat) | 18A | |
| DC Resistance(DCR) | 1.8mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PL10120NL | iNRCORE | Screw Terminals | 0 | $ 31.3576 | ||
| PL10120 | iNRCORE | Screw Terminals | 0 | $ 31.3576 | ||
| PL10120NLT | iNRCORE | Screw Terminals | 0 | $ 31.5484 | ||
| PA1494.362NLT | PULSE | - | 0 | $ 2.3227 | ||
| CSBX1265-3R6M | CODACA | - | 0 | $ 2.2096 | ||
| L101353A-3R6MHF | ITG Electronics, Inc. | - | 0 | $ 9.3444 |

