LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 93C66-I/SM product image
Images for reference only

MICROCHIP 93C66-I/SMRoHS

Manufacturer
MPN
93C66-I/SM
LCSC Part #
C6725331
Packaging
SOIC-8
Customer #
Key Attributes
4K CMOS Serial EEPROM
Datasheetpdf iconMICROCHIP 93C66-I/SM
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2056$ 4.21
200+$ 1.6792$ 335.84
500+$ 1.6232$ 811.60
1,000+$ 1.5944$ 1594.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingSOIC-8
Operating Temperature-40℃~+85℃
FeaturesPower-down/Power-up protection circuit;Software write protection function
Memory Size4Kbit
Voltage - Supply4.5V~5.5V
Clock Frequency2MHz
Access Time-
Data Retention - TDR (Year)40 Years
Current - Supply4mA
Write Cycle Time(tWC)1ms
Standby Supply Current130uA
InterfaceSPI
Write Cycle Endurance1,000,000 cycles

Introduction

AI Translation

The 93C56/66 family of Serial EEPROMs are configurable to either x16 or x8 organization. The ORG pin is used to select the desired configuration. Advanced CMOS technology makes this device ideal for low-power non-volatile memory applications. The 93C56/66 are available in the standard 8-pin DIP and 8-pin surface mount SOIC package. This device offers fast (1 ms) byte write and extended (-40℃ to +125℃) temperature operation.

Features

AI Translation
  • Low power CMOS technology
  • ORG pin selectable memory organization 64x8 or 128 x 16 bit organization (93C56), 512x8 or 256x16 bit organization (93C66)
  • Single 5 volts only operation
  • Max clock at 2 MHz
  • Self-timed ERASE and WRITE cycles
  • Automatic ERASE before WRITE
  • Power on/off data protection circuitry
  • Industry standard 3-wire serial I/O
  • Device status signal during ERASE/WRITE cycles
  • Sequential READ function
  • 1,000,000 ERASE/WRITE cycles guaranteed
  • Data retention >40 years
  • 8-pin PDIP/SOIC packages (SOIC in JEDEC and EIAJ standards)
  • Available for extended temperature ranges: Commercial: 0℃ to +70℃, Industrial: -40℃ to +85℃, Automotive: -40℃ to +125℃
  • 1 ms byte write time

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FM93C66A-SO-T-GFUDAN MICROSOP-87,275$ 0.1267
93C66-E/SNMICROCHIPSOIC-80$ 0.8754
93C56-E/SNMICROCHIPSOIC-80$ 1.1402
93C66T-E/SNMICROCHIPSOIC-80$ 0.807
93C56T-E/SNMICROCHIPSOIC-80$ 1.362
M93C66-MN6PSTSO-80$ 1.8525
M93C66-MN6TPSTSO-80$ 1.9111
BR93L66RFJ-WE2ROHMSOIC-80$ 0.3299
BR93A66RFJ-WME2ROHMSOIC-80$ 0.673
AT93C66W-10SIMICROCHIPSOIC-80$ 2.7598